Bearing Inserts | Y Bearings | Heavy Duty | RS
Login / Register to access your benefits
Recently searched

    Bearing Inserts

    Bearing inserts, also referred to as Y-bearings, are a type of bearing commonly used in mechanical applications. Bearing inserts have a similar design to standard ball bearings, however they commonly feature an extended inner ring. This makes them ideal for mounting quickly and efficiently in a variety of applications.

    Where are bearing inserts used?

    Bearing inserts are commonly used in heavy duty applications with a lot of vibration such as in agriculture, conveyer and handling systems, process and packaging and much more. Their robust design makes them very versatile and easy to replace whilst providing increased productivity.

    Are bearing inserts imperial or metric?

    Bearing inserts are available in both imperial and metric bore sizes, ensuring specific requirements can be met. Insert bearings can be securely installed using a selection of accessories such as eccentric locking collar inserts, seals, setscrews or taper bush adapters.

    327 Products showing for Bearing Inserts

    NSK-RHP
    3/4in
    28.3mm
    -
    6650N
    12800N
    NSK
    30mm
    72mm
    -
    15300N
    25700N
    SKF
    50mm
    90mm
    Stainless Steel
    23200N
    35100N
    INA
    19.05mm
    42mm
    -
    -
    -
    SKF
    -
    75mm
    PP
    -
    -
    SKF
    -
    65mm
    Plastic
    -
    -
    INA
    40mm
    80mm
    -
    34500N
    19800N
    INA
    50mm
    90mm
    Steel
    23200N
    37500N
    SKF
    45mm
    85mm
    NBR
    21600N
    33200N
    SKF
    40mm
    80mm
    Stainless Steel
    19000N
    30700N
    NSK-RHP
    20mm
    47mm
    -
    6650N
    12800N
    SKF
    50mm
    90mm
    Stainless Steel
    23200N
    29600N
    SKF
    50mm
    -
    Cast Iron
    23200N
    35100N
    INA
    45mm
    85mm
    -
    34500N
    20400N
    SKF
    25mm
    52mm
    Stainless Steel
    7800N
    11900N
    NSK-RHP
    16mm
    24.8mm
    -
    4800N
    9550N
    SKF
    -
    20mm
    Plastic
    -
    -
    INA
    35mm
    55mm
    -
    15300N
    27500N
    INA
    20mm
    47mm
    -
    -
    -
    NSK-RHP
    20mm
    33.3mm
    -
    6650N
    12800N
    Results per page