Bearing Inserts | Y Bearings | Heavy Duty | RS
Login / Register to access your benefits
Recently searched

    Bearing Inserts

    Bearing inserts, also referred to as Y-bearings, are a type of bearing commonly used in mechanical applications. Bearing inserts have a similar design to standard ball bearings, however they commonly feature an extended inner ring. This makes them ideal for mounting quickly and efficiently in a variety of applications.

    Where are bearing inserts used?

    Bearing inserts are commonly used in heavy duty applications with a lot of vibration such as in agriculture, conveyer and handling systems, process and packaging and much more. Their robust design makes them very versatile and easy to replace whilst providing increased productivity.

    Are bearing inserts imperial or metric?

    Bearing inserts are available in both imperial and metric bore sizes, ensuring specific requirements can be met. Insert bearings can be securely installed using a selection of accessories such as eccentric locking collar inserts, seals, setscrews or taper bush adapters.

    327 Products showing for Bearing Inserts

    NSK-RHP
    1-1/4in
    40.3mm
    -
    11300N
    19500N
    NSK-RHP
    20mm
    33.3mm
    -
    6650N
    12800N
    SKF
    25mm
    52mm
    Stainless Steel
    7800N
    14000N
    NSK-RHP
    20mm
    47mm
    -
    6650N
    12800N
    NSK-RHP
    1-1/4in
    46.9mm
    -
    15300N
    25700N
    INA
    30mm
    62mm
    Steel
    11300N
    20700N
    INA
    50mm
    90mm
    -
    -
    -
    NSK-RHP
    3/4in
    28.3mm
    -
    6650N
    12800N
    SKF
    -
    54mm
    Plastic
    -
    -
    INA
    25mm
    52mm
    Steel
    7800N
    14900N
    SKF
    30mm
    62mm
    NBR
    11200N
    19500N
    INA
    35mm
    72mm
    Steel
    15300N
    27500N
    SKF
    35mm
    72mm
    -
    15300N
    25500N
    INA
    25mm
    52mm
    -
    -
    -
    SKF
    31.75mm
    72mm
    Stainless Steel
    15300N
    25500N
    INA
    20mm
    47mm
    -
    -
    -
    SKF
    25.4mm
    52mm
    Stainless Steel
    7800N
    14000N
    NSK-RHP
    50mm
    69.9mm
    -
    23200N
    35000N
    NSK
    35mm
    -
    Cast Iron
    15300N
    25700N
    INA
    40mm
    80mm
    -
    31000N
    19700N
    Results per page