Button Batteries

Button batteries, also referred to as coin cells, coin batteries or button cells are circular non-rechargeable batteries. They are used to power electronic devices.

Sizes:
The most common naming standard is from the International Electrotechnical Commission or IEC. This typically consists of 2 letters, followed by 3 or 4 numbers.

The first letter defines the chemisty:
L – Alkaline manganese dioxide
S – Silver oxide
P – Zinc-air
C – Lithium manganese dioxide
B – Lithium carbon monofluoride
G – Lithium copper oxide

The second letter defines the shape:
R – Round
F – Flat
S – Square
P – All others that aren’t defined as round, flat or square.

The numbers that follow the letters reference the diameter and the height. If the number ends with 1025, the battery has a 10 mm diameter and a 2.5 mm height.

Applications:
Due to their size, button batteries are used for smaller electronic devices. Standard domestic applications include watches, scales, remote controls and calculators. They can be found in greeting cards, and are used to power small LEDs or speakers within the card.

Coin batteries can also be used to power medical devices such as hearing aids, implantable defibrillators and pacemakers.


Which battery?
Coin batteries have a very long shelf life. They have low levels of self-discharge which means they are able to hold their charge for a long time without losing any power. Coin cells are constructed with 1 of 3 types of battery chemistry. This can help you to choose the most suitable battery for your application.

Alkaline button batteries:
These are an economic solution as they are cheaper than lithium or silver oxide batteries. They do not maintain constant voltage throughout their lifespan like other batteries do. This means that the voltage drops consistently and they typically last half as long as lithium or silver oxide batteries. They have less capacity than silver oxide and lithium batteries.

Silver oxide and lithium button batteries:
Lithium and silver oxide coin batteries have stable voltage throughout their lifespan. Unlike alkaline batteries, they are subject to a drop in voltage quite suddenly as they approach end of life. They are more resistant to corrosion and have better leakage resistance. The main difference between silver oxide and lithium batteries is the voltage. Lithium batteries provide voltage of 3 V while silver oxide batteries offer 1.5 V.

...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Model Number Size IEC Name Chemistry Nominal Voltage Capacity Terminal Type Diameter Dimensions Series
RS Stock No. 457-4757
Mfr. Part No.CR-2032/BN
BrandPanasonic
£1.61
Each
Units
- CR2032 - Lithium Manganese Dioxide 3V 220mAh Standard 20mm 20 x 3.2mm -
RS Stock No. 457-4634
Mfr. Part No.CR-2450/BN
BrandPanasonic
£2.96
Each
Units
- CR2450 - Lithium Manganese Dioxide 3V 620mAh Standard 24.5mm 24.5 x 5mm -
RS Stock No. 513-2900
Mfr. Part No.CR-2477/BN
BrandPanasonic
£1.40
Each
Units
- CR2477 - Lithium Manganese Dioxide 3V 1Ah Standard 24.5mm 24.5 x 7.7mm -
RS Stock No. 513-2859
Mfr. Part No.CR-1632/BN
BrandPanasonic
£1.14
Each
Units
- CR1632 - Lithium Manganese Dioxide 3V 140mAh Standard 16mm 16 x 3.2mm -
RS Stock No. 597-419
Mfr. Part No.BR-2032/BN
BrandPanasonic
£1.80
Each
Units
- BR2032 - Lithium Polycarbon Monofluoride 3V 190mAh Standard 20mm 20 x 3.2mm -
RS Stock No. 513-2871
Mfr. Part No.CR-2032/HFN
BrandPanasonic
£1.20
Each
Units
- CR2032 - Lithium Manganese Dioxide 3V 225mAh PCB Pin 20mm 20 x 3.2mm -
RS Stock No. 457-4741
Mfr. Part No.CR-2025/BN
BrandPanasonic
£1.61
Each
Units
- CR2025 - Lithium Manganese Dioxide 3V 165mAh Standard 20mm 20 x 2.5mm -
RS Stock No. 457-4713
Mfr. Part No.CR-1220/BN
BrandPanasonic
£1.70
Each
Units
- CR1220 - Lithium Manganese Dioxide 3V 35mAh Standard 12.5mm 12.5 x 2mm -
RS Stock No. 597-380
Mfr. Part No.BR-2330/BN
BrandPanasonic
£2.13
Each
Units
- BR2330 - Lithium Polycarbon Monofluoride 3V 225mAh Standard 23mm 23 x 3mm -
RS Stock No. 457-4735
Mfr. Part No.CR-2016/BN
BrandPanasonic
£1.61
Each
Units
- CR2016 - Lithium Manganese Dioxide 3V 90mAh Standard 20mm 20 x 1.6mm -
RS Stock No. 597-425
Mfr. Part No.BR-2325/BN
BrandPanasonic
£3.17
Each
Units
- BR2325 - Lithium Polycarbon Monofluoride 3V 165mAh Standard 23mm 23 x 2.5mm -
RS Stock No. 745-0887
Mfr. Part No.CR-2032/GUN
BrandPanasonic
£0.94
Each
Units
- CR2032 - Lithium Manganese Dioxide 3V 190mAh PCB Pin 20mm 20 x 3.2mm -
RS Stock No. 745-0875
Mfr. Part No.CR-2032/VCN
BrandPanasonic
£0.91
Each
Units
- CR2032 - Lithium Manganese Dioxide 3V 190mAh PCB Pin 20mm 20 x 3.2mm -
RS Stock No. 597-223
Mfr. Part No.CR-1620/BN
BrandPanasonic
£1.42
Each
Units
- CR1620 - Lithium Manganese Dioxide 3V 75mAh Standard 16mm 16 x 2mm -
RS Stock No. 745-0929
Mfr. Part No.BR-1225/BN
BrandPanasonic
£1.18
Each
Units
- BR1225 - Lithium Polycarbon Monofluoride 3V 48mAh Standard 12.5mm 12.5 x 2.5mm -
RS Stock No. 513-2922
Mfr. Part No.CR-3032/BN
BrandPanasonic
£2.59
Each
Units
- CR3032 - Lithium Manganese Dioxide 3V 500mAh Standard 30mm 30 x 3.2mm -
RS Stock No. 745-0884
Mfr. Part No.CR-2032/HEN
BrandPanasonic
£0.98
Each
Units
- CR2032 - Lithium Manganese Dioxide 3V 190mAh PCB Pin 20mm 20 x 3.2mm -
RS Stock No. 513-2837
Mfr. Part No.CR-1220/HFN
BrandPanasonic
£1.73
Each
Units
- CR1220 - Lithium Manganese Dioxide 3V 35mAh PCB Pin 12.5mm 12.5 x 2mm -
RS Stock No. 597-403
Mfr. Part No.BR-2032/GVN
BrandPanasonic
£2.18
Each
Units
- BR2032 - Lithium Polycarbon Monofluoride 3V 190mAh PCB Pin 20mm 20 x 3.2mm -
RS Stock No. 513-2865
Mfr. Part No.CR-1632/HEN
BrandPanasonic
£1.41
Each
Units
- CR1632 - Lithium Manganese Dioxide 3V 140mAh PCB Pin 16mm 16 x 3.2mm -