Linear Solenoids | Linear Solenoid Actuator | RS
Login / Register to access your benefits
Recently searched

    Linear Solenoids

    Linear solenoids are electromechanical devices that generate a uniform magnetic field when an electric current is applied to them. They are composed of a coil of wire wrapped around a moveable metal core. They are different from rotary solenoids because they exert a simple pushing or pulling force, as opposed to a rotational force.

    How do linear solanoids work?

    The wire coil on the outside of a linear solenoid is wrapped around the core in a corkscrew fashion. When electricity passes through the wire, a magnetic field is created which moves the mobile metal slug along the length of the solanoid's core.

    What are linear solenoids used for?

    The applications of linear solenoids take advantage of the ability to smoothly move the metal slug backwards and forwards. Linear solenoids are frequently used in automatic or high-security door-locking mechanisms. They're also used in car starter motors. When the current is switched on, the solenoid brings two points into contact. This completes a circuit, allowing electricity to flow to the necessary parts of the vehicle in order to start the engine.

    141 Products showing for Linear Solenoids

    TDS
    7.5 W
    -
    12 V dc
    dc
    20N
    12mm
    9.51N
    -
    -
    -
    -
    50 x 36 x 40 mm
    Solentec Limited
    -
    Pull
    24 V dc
    -
    -
    3mm
    -
    -
    -
    -
    -
    37 x 20 x 26 mm
    Saia-Burgess
    -
    Pull
    24 V dc
    -
    -
    17.8mm
    12.8N
    -
    -
    -
    -
    -
    Solentec Limited
    -
    Pull
    24 V dc
    -
    -
    10mm
    -
    -
    -
    -
    -
    37 x 20 x 26 mm
    Johnson Electric
    -
    -
    120 V ac
    -
    -
    31.75mm
    -
    -
    -
    -
    -
    74.6 x 60.33 x 75.51 mm
    Saia-Burgess
    -
    Push
    12 V dc
    -
    -
    12.7mm
    12N
    -
    -
    -
    -
    -
    TDS
    2.1 W
    -
    24 V dc
    dc
    0.25N
    -
    -
    -
    -
    -
    -
    20X16X25.5 mm
    Solentec Limited
    -
    Pull
    240 V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Solentec Limited
    -
    Pull
    6 V dc
    -
    -
    18mm
    -
    -
    -
    -
    -
    57.7 x 25.4 x 31.8 mm
    Johnson Electric
    -
    Push
    24 V dc
    -
    -
    17.5mm
    -
    -
    -
    -
    -
    -
    Mecalectro
    -
    Push Pull
    24 V dc
    -
    -
    15mm
    18 → 80N
    -
    -
    -
    -
    -
    Solentec Limited
    -
    Pull
    24 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Solentec Limited
    -
    Pull
    6 V dc
    -
    -
    7mm
    -
    -
    -
    -
    -
    30 x 14 x 16 mm
    Johnson Electric
    21 W
    -
    24 V dc
    -
    -
    -
    258N
    6.35mm
    22.35mm
    47.62 Dia.mm
    -
    -
    TDS
    2.1 W
    -
    12 V dc
    dc
    1.47N
    4mm
    250mN
    -
    -
    -
    -
    25.5 x 16 x 20 mm
    Mecalectro
    -
    Push Pull
    24 V dc
    -
    -
    10mm
    18 → 80N
    -
    -
    -
    -
    -
    TDS
    3.4 W
    -
    24 V dc
    dc
    1.18N
    -
    -
    -
    -
    -
    -
    26X20X36.8 mm
    Saia-Burgess
    -
    Push
    24 V dc
    -
    -
    17.8mm
    3.5N
    -
    -
    -
    -
    -
    Johnson Electric
    -
    Pull
    12 V dc
    -
    -
    17.78mm
    -
    -
    -
    -
    -
    -
    Mecalectro
    -
    Push Pull
    12 V dc
    -
    -
    10mm
    5N
    -
    -
    -
    -
    45 x 31.8 x 23.4
    Results per page