Thermocouples

A thermocouple is essentially a temperature sensor (a device that measures temperature). It is made up of two wires of different metals that, when joined together, create an electrical junction. When the temperature changes at the junction it creates a voltage that can be interpreted to read the temperature. This is also known as the Seebeck effect. You can read more about these tools in our bespoke Thermocouples Guide.

Types of thermocouples

There is a wide range of thermocouples available, each with different characteristics, such as temperature range and their robustness. Each thermocouple is defined by a letter such as K-Type. Common types include J, K, L and T. The letters refer to the type of materials used and therefore the temperature they are usable at. For example, type J is iron and copper-nickel and is useable from around 0°C to 816°C, depending on other characteristics. Some thermocouples come with an additional sheath that insulate the wires to prolong their life.Thermocouples are ideal tools for the measurement of high temperatures and are a robust yet affordable solution.What are Thermocouples used for?ThermostatsHospital thermometersVehicle diagnosticsBoiler/heating sensorsOven safety featuresFood thermometersIndustrial probe sensor


...
Read more Read less

Filters

Viewing 1 - 20 of 63 products
Results per page
Description Price Thermocouple Type Probe Diameter Probe Length Maximum Temperature Sensed Probe Material Series Termination Type Cable Length Standards Met Response Time Calibrated
RS Stock No. 134-8459
Mfr. Part No.TA2135
£144.90
Each
Units
PT 1000 6mm 100mm +150°C Stainless Steel - M12 Connector - CE, cULus, DIN EN 60751, DIN EN 61000-6-2, DIN IEC 68-2-27, DIN IEC 68-2-6 3 s -
RS Stock No. 134-8460
Mfr. Part No.TA2145
£147.53
Each
Units
PT 1000 6mm 150mm +150°C Stainless Steel - M12 Connector - CE, cULus, DIN EN 60751, DIN EN 61000-6-2, DIN IEC 68-2-27, DIN IEC 68-2-6 3 s -
RS Stock No. 134-8539
Mfr. Part No.TS502A
£118.97
Each
Units
PT 1000 M10 48mm +115°C - - Cable 5m ATEX, CE, DIN EN 60751 18 (T05) s, 42 (T09) s -
RS Stock No. 134-8461
Mfr. Part No.TA2212
£149.73
Each
Units
PT 1000 6mm 50mm +200°C Stainless Steel - M12 Connector - CE, cULus, DIN EN 60751, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN IEC 68-2-27, DIN IEC 68-2-6, EC 1935/2004, FDA 2 s -
RS Stock No. 134-8540
Mfr. Part No.TS522A
£115.29
Each
Units
PT 100 M6 42mm +115°C - - Cable 5m ATEX, CE, DIN EN 60751 13 (T05) s, 39 (T09) s -
RS Stock No. 134-8462
Mfr. Part No.TA2232
£152.46
Each
Units
PT 1000 6mm 100mm +200°C Stainless Steel - M12 Connector - CE, cULus, DIN EN 60751, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN IEC 68-2-27, DIN IEC 68-2-6, EC 1935/2004, FDA 2 s -
RS Stock No. 134-8541
Mfr. Part No.TT0281
£74.13
Each
Units
PT 100 6mm 100mm +150°C Stainless Steel - M12 Connector - - 3 s -
RS Stock No. 134-8463
Mfr. Part No.TA2242
£155.09
Each
Units
PT 1000 6mm 150mm +200°C Stainless Steel - M12 Connector - CE, cULus, DIN EN 60751, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN IEC 68-2-27, DIN IEC 68-2-6, EC 1935/2004, FDA 2 s -
RS Stock No. 134-8542
Mfr. Part No.TT1281
£76.86
Each
Units
PT 100 6mm 150mm +150°C Stainless Steel - M12 Connector - - 3 s -
RS Stock No. 134-8464
Mfr. Part No.TA2405
£149.52
Each
Units
PT 1000 6mm 30mm +150°C Stainless Steel - M12 Connector - CE, cULus, DIN EN 60751, DIN EN 61000-6-2, DIN IEC 68-2-27, DIN IEC 68-2-6 3 s -
RS Stock No. 134-8543
Mfr. Part No.TT2281
£82.11
Each
Units
PT 100 6mm 250mm +150°C Stainless Steel - M12 Connector - - 3 s -
RS Stock No. 134-8455
Mfr. Part No.TA2002
£160.97
Each
Units
PT 1000 6mm 25mm +200°C Stainless Steel - M12 Connector - CE, cULus, DIN EN 60751, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN IEC 68-2-27, DIN IEC 68-2-6, EC 1935/2004, FDA 2 s -
RS Stock No. 134-8505
Mfr. Part No.TM4531
£109.52
Each
Units
PT 100 6mm 100mm +150°C Stainless Steel - M12 Connector - - 3 s -
RS Stock No. 134-8534
Mfr. Part No.TS2454
£103.64
Each
Units
PT 100 6mm 250mm +600°C Stainless Steel - M12 Connector 2m - - -
RS Stock No. 134-8482
Mfr. Part No.TD2241
£208.53
Each
Units
PT 1000 6mm 150mm +150°C Stainless Steel - M12 Connector - CE, cULus, DIN EN 60751, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN IEC 68-2-27, DIN IEC 68-2-6, EC 1935/2004, FDA 3 s -
RS Stock No. 134-8465
Mfr. Part No.TA2415
£150.68
Each
Units
PT 1000 6mm 50mm +150°C Stainless Steel - M12 Connector - CE, cULus, DIN EN 60751, DIN EN 61000-6-2, DIN IEC 68-2-27, DIN IEC 68-2-6 3 s -
RS Stock No. 134-8499
Mfr. Part No.TM4411
£87.68
Each
Units
PT 100 6mm 36mm +150°C Stainless Steel - M12 Connector - - 3 s -
RS Stock No. 175-7768
Mfr. Part No.TK7110
£130.20
Each
Units
PT 1000 6mm 50mm +145°C Stainless Steel - M12 Connector - - 3 s -
RS Stock No. 134-8516
Mfr. Part No.TN2115
£291.38
Each
Units
PT 1000 6mm 50mm +150°C Stainless Steel - M12 Connector - CE, cULus, DIN EN 60068-2-6, DIN EN 60751, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN IEC 68-2-27 3 s -
RS Stock No. 134-8544
Mfr. Part No.TT3281
£87.57
Each
Units
PT 100 6mm 350mm +150°C Stainless Steel - M12 Connector - - 3 s -