Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fibre Optic Sensors

Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
RS Stock No. 764-3847
Mfr. Part No.KLE-C01-2,2-2,0-K102
£60.66
Each
Units
220 (SU18) mm, 220 (SU19) mm, 920 (SU18/35) mm - Plastic - - - - - - - - Plastic, Stainless Steel - 2.02m
RS Stock No. 764-3831
Mfr. Part No.SU19/110/115/123
£146.70
Each
Units
450 mm NPN, PNP Glass, Plastic - 160 μs LED - PVC Cable - 3 kHz IP50 PC 10 → 30 V dc 34.5mm
RS Stock No. 764-3843
Mfr. Part No.SU18-16/40A/110/115/126A
£116.08
Each
Units
450 mm NPN, PNP Glass, Plastic - 160 μs LED - PVC Cable - 3 kHz IP50 PC 10 → 30 V dc 35mm
RS Stock No. 510-3520
Mfr. Part No.VL18LL-M/40A/118/128
£107.63
Each
Units
300 mm Push Pull Glass - 1 ms Red LED - M12 4-Pin - 500 Hz IP67 Nickel Plated Brass 10 → 30 V dc 78mm
RS Stock No. 510-3536
Mfr. Part No.LME18-23-05-K2
£102.70
Each
Units
- - Glass Screw 1 ms Red LED - - - 500 Hz IP40 Nickel Plated Brass 10 → 30 V dc 500mm
RS Stock No. 764-3840
Mfr. Part No.SU19.1/110/115
£136.10
Each
Units
450 mm NPN, PNP Glass, Plastic - 160 μs LED - Cable - 3 kHz IP50 PC 10 → 30 V dc 34.5mm
RS Stock No. 510-3564
Mfr. Part No.LMR18-23-05-K2
£92.69
Each
Units
- - Glass Screw 1 ms Red LED - - - 500 Hz IP40 Nickel Plated Brass 10 → 30 V dc 500mm