Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.
Who would use a piezoelectric sensor?
• Medical industry
• Engineers
• Vehicle designers
• Nuclear Technicians
Different types
• Ohms rating differs for contact resistance
• Various sizes are available
• Maximum vibration reading can hit 29400 m/s²

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
RS Stock No. 455-3665
Mfr. Part No.ASLS 2.0
BrandAssemtech
£3.31
Each
Units
- 250 mA 24V - 10Ω - 18mm - - -20°C +85°C 18 x 4.6 mm -
RS Stock No. 361-5116
Mfr. Part No.VS-102
BrandAssemtech
£1.57
Each
Units
- 309 mA - 9V - - 10mm 11mm 12mm -25°C +80°C 10 x 11 x 12 mm -
RS Stock No. 618-7535
Mfr. Part No.AU2402-1
BrandAssemtech
£2.90
Each
Units
- 200 mA 24V - 100Ω - 8.08mm - - -37°C +100°C 8.08 x 4.72 mm -
RS Stock No. 235-7566
Mfr. Part No.CM4400-1
BrandAssemtech
£4.06
Each
Units
- 1 A 120V - - 20.7mm - - -37°C +100°C 20.7 x 8.2 mm -
RS Stock No. 361-5100
Mfr. Part No.VS-801P
BrandAssemtech
£1.22
Each
Units
- 309 mA - 9V - - 9.6mm 7mm 9.2mm -25°C +80°C 9.6 x 7 x 9.2 mm -
RS Stock No. 289-7935
Mfr. Part No.S1314
BrandAssemtech
£4.33
Each
Units
- 250 mA 24V - 10Ω - 18mm - - -20°C +85°C 18 x 4.6 mm -
RS Stock No. 455-3671
Mfr. Part No.S1475
BrandAssemtech
£3.50
Each
Units
- 20 mA 24V - 100Ω - 8.08mm - - -37°C +100°C 8.08 x 4.72 mm -
RS Stock No. 455-3643
Mfr. Part No.ASLS 10.0
BrandAssemtech
£3.31
Each
Units
- 250 mA 24V - 10Ω - 18mm - - -20°C +85°C 18 x 4.6 mm -
RS Stock No. 618-7557
Mfr. Part No.AU2402-7
BrandAssemtech
£2.33
Each
Units
- 200 mA 24V - - - 8.9mm - - -37°C +100°C 8.9 x 4.8 mm -
RS Stock No. 618-7513
Mfr. Part No.AU2401-7
BrandAssemtech
£2.16
Each
Units
- 200 mA 24V - - - 9.6mm - - -37°C +100°C 9 x 4.8 mm -
RS Stock No. 618-7541
Mfr. Part No.AU2402-6
BrandAssemtech
£2.81
Each
Units
- 200 mA 24V - 100Ω - 8.99mm - - -37°C +100°C 8.99 x 4.72 mm -
RS Stock No. 618-7529
Mfr. Part No.AU2401-6
BrandAssemtech
£4.27
Each
Units
- 200 mA 24V - 100Ω - 8.99mm - - -37°C +100°C 8.99 x 4.72 mm -