Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance. Who would use a piezoelectric sensor? • Medical industry • Engineers • Vehicle designers • Nuclear Technicians Different types • Ohms rating differs for contact resistance • Various sizes are available • Maximum vibration reading can hit 29400 m/s²

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
RS Stock No. 123-8751
Mfr. Part No.VKV021
£180.60
Each
Units
25mm/s 500 mA - 32V 500Ω - - 27 (Dia.)mm 73.1mm -25°C +80°C 27 (Dia.) x 73.1 mm -
RS Stock No. 739-6737
Mfr. Part No.VKV022
£180.60
Each
Units
0 → 50mm/s 500 mA - 32V - - 73.1mm - - -25°C +80°C 27 (Dia.) x 73.1 mm -
RS Stock No. 123-8753
Mfr. Part No.VTV121
£209.16
Each
Units
50mm/s 20 mA - 32V 720Ω - - 22 (Dia.)mm 63.25mm -30°C +125°C 22 (Dia.) x 63.25 mm -
RS Stock No. 123-8755
Mfr. Part No.VTV12A
£303.14
Each
Units
25mm/s 20 mA - 32V 720Ω - - 22 (Dia.)mm 63.25mm -20°C +60°C 22 (Dia.) x 63.25 mm ATEX
RS Stock No. 123-8754
Mfr. Part No.VTV122
£209.16
Each
Units
25mm/s 20 mA - 32V 720Ω - - 22 (Dia.)mm 63.25mm -30°C +125°C 22 (Dia.) x 63.25 mm -
RS Stock No. 123-8756
Mfr. Part No.VNB001
£348.50
Each
Units
500mm/s 100 mA - 30V 500Ω - 37.6mm 62.4mm 36mm -30°C +60°C 37.6 x 62.4 x 36 mm -
RS Stock No. 123-8757
Mfr. Part No.VNB211
£418.74
Each
Units
25mm/s 100 mA - 30V 500Ω - 37.6mm 62.4mm 36mm -30°C +60°C 37.6 x 62.4 x 36 mm -