Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 123-9655
Mfr. Part No.SGD 70-A
BrandLascar
£299.95
Each
Units
Current, Voltage TFT Colour 117mm 180mm 18.1mm - - 0°C +40°C - 4 → 20 mA, -40 → +40 V Electronic -40 V, 4 mA -
RS Stock No. 800-6712
Mfr. Part No.SGD 43-A
BrandLascar
£179.95
Each
Units
Current, Voltage TFT 77mm 116mm 20mm - - 0°C +40°C - - - - PanelPilot ACE
RS Stock No. 704-8138
Mfr. Part No.SGD 24-M
BrandLascar
£64.95
Each
Units
Voltage LED 46mm 74mm 16.4mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 119-356
Mfr. Part No.DPM 942
BrandLascar
£54.95
Each
Units
- - 40mm 72mm 22.5mm - - 0°C +50°C - - - - -
RS Stock No. 777-6836
Mfr. Part No.SGD 24-M420
BrandLascar
£66.95
Each
Units
Current TFT 46mm 74mm 16.4mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 365-6246
Mfr. Part No.EMA 1710
BrandLascar
£22.95
Each
Units
Current, Voltage LCD - - 9mm - - 0°C +50°C - - - - -
RS Stock No. 777-6849
Mfr. Part No.SGD 35-M420
BrandLascar
£86.95
Each
Units
Current TFT 74mm 92mm 17.7mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 818-7354
Mfr. Part No.SGD 43-A-DK+
BrandLascar
£299.95
Each
Units
Potentiometer TFT - - 64mm - - 0°C +40°C - - - - PanelPilot ACE
RS Stock No. 704-8131
Mfr. Part No.SGD 28-M
BrandLascar
£69.95
Each
Units
Voltage LED 54.5mm 87mm 17.8mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 777-6842
Mfr. Part No.SGD 24-M-IP
BrandLascar
£129.95
Each
Units
Voltage TFT - 33mm 13.7mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 745-7793
Mfr. Part No.SGD 35-M
BrandLascar
£84.95
Each
Units
Voltage LED 75mm 92mm 18.4mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 123-9657
Mfr. Part No.SGD 24-M-IP420
BrandLascar
£162.86
Each
Units
Current, Voltage TFT Colour - - 41.9mm - - 0°C +40°C - 0 → +40 V dc, 4 → 20 mA Electronic 0 V dc, 4 mA -
RS Stock No. 777-6846
Mfr. Part No.SGD ADPT-TC
BrandLascar
£22.50
Each
Units
Temperature - - - - - - -10°C +40°C - - - - PanelPilot
RS Stock No. 777-6830
Mfr. Part No.SGD 28-M420
BrandLascar
£71.95
Each
Units
Current TFT 54.5mm 87mm 17.8mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 123-9656
Mfr. Part No.S43-TP
BrandLascar
£35.00
Each
Units
Temperature - - - 25mm - - - - - - Electronic - S43-TP
RS Stock No. 138-3528
Mfr. Part No.SGD 70-A-DK+
BrandLascar
£399.95
Each
Units
- - - - 75mm - - - - - - - - PanelPilotACE
RS Stock No. 138-3527
Mfr. Part No.S70-TP
BrandLascar
£35.00
Each
Units
Temperature - - - 20mm - - - - - -40 → +176 °F, -40 → +80 °C - -40 °F, -40 °C PanelPilotACE
RS Stock No. 138-3525
Mfr. Part No.S43-RS485
BrandLascar
£15.00
Each
Units
Current, Voltage - 75.9mm 115.3mm 31.8mm - - 0°C +40°C - - - - PanelPilotACE