Digital Panel Ammeters

Digital panel ammeters provide an accurate way of measuring and displaying current. They're designed for panel mounting and are used across a range of industrial applications. These types of digital panel meters may be chosen over analogue panel ammeters when readings are being taken in low light as they offer a more visible display for readouts and easier monitoring.

How do you use digital panel ammeters?

Digital ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling a custom scale, dependant on the needs of the application. The digital display can be programmed to change color, flash or change annunciator message. These panel meters often feature triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.

Types of digital panel ammeters

There are a wide range of digital panel ammeters suitable for most types of input and output ranges. When selecting a digital panel ammeter there are various built-in measuring parameters to choose from, such as minimum or maximum temperature, measurement range, display type or meter accuracy. You can then configure them to suit your requirements based on the application the panel meter is being used for.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Current Type Cutout Height Cutout Width Display Type Number of Digits Analogue Effect Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Digit Height Maximum Measurement Measurement Range
RS Stock No. 446-2143
Mfr. Part No.DPM 742-BL
BrandLascar
£52.95
Each
Units
DC 32mm 62mm LED 4 Digits Only 13mm ±0.1 % 0°C +50°C - - - -
RS Stock No. 332-1849
Mfr. Part No.DPM 342
BrandLascar
£48.45
Each
Units
- 18mm 38mm LED 4 Digits Only 17.1mm ±0.1 % 0°C +50°C - - - -
RS Stock No. 867-3063
Mfr. Part No.DPM 942-FPSI
BrandLascar
£65.95
Each
Units
DC 40mm 72mm LCD 3.5 Digits Only 11.5mm ±0.1 % 0°C +50°C - 19 mm - 4 → 20mA