Analogue Panel Voltmeters

Analogue panel voltmeters are instruments that measure the voltage, or potential deviation, between two points in an electrical circuit. A pointer moves along a scale proportional to the voltage level of the circuit. The difference in movement indicates the potential of the electrical charge between circuit points A and B. Digital panel voltmeters do the same job, but have digital readouts.

What are analogue panel voltmeters used for?

Analogue panel voltmeters can measure voltage levels in generators or fixed machinery. They're commonly used in chemical processing plants where pressure, temperature or fluid-flow readings can be converted into voltage measurements.

Types of analogue panel voltmeters

  • Moving coil voltmeters have either permanent magnets or dynamometers as measuring components with low power consumption benefits.
  • Moving iron voltmeters can measure both AC and DC currents by producing a deflective torque. The torque-to-weight ratio is high which means increased accuracy of readings.
  • Electrostatic voltmeters measure current flow based on attracting, repulsion or symmetry between two electrically charged plates. Their benefits is the high voltage range capacity of 200KV.

...
Read more Read less

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Current Type Cutout Size Cutout Height Cutout Width Maximum Displayed Value Meter Accuracy Depth Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Displayed Value Series
RS Stock No. 201-0324
Mfr. Part No.IS 11179
£43.79
Each
Units
AC 26 (Dia.) mm 59mm 76mm - - - -25°C +55°C - - Moving Coil - -
RS Stock No. 201-0330
Mfr. Part No.IS 11180
£47.53
Each
Units
AC 26 (Dia.) mm 72mm 94mm - - - -25°C +55°C - - Moving Coil - AL39W
RS Stock No. 201-0318
Mfr. Part No.IS 11175
£43.79
Each
Units
AC 27 (Dia.) mm 38mm 43mm - - - -25°C +55°C - - Moving Coil - AL19W
RS Stock No. 886-1960
Mfr. Part No.EQ94-V71X2N1CAW0ST
£12.55
Each
Units
AC 92 x 92 mm 92mm 92mm 600V - 54mm -10°C 55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 600V ac Moving Iron 0V Sigma
RS Stock No. 886-1913
Mfr. Part No.EQ74-V71X2N1CAW0ST
£12.55
Each
Units
AC 68 x 68 mm 68mm 68mm 600V - 54mm -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 600V ac Moving Iron 0V Sigma
RS Stock No. 886-2045
Mfr. Part No.PQ94-V0TL2N1CAW0ST
£18.86
Each
Units
DC 92 x 92 mm 92mm 92mm 15V - 54mm -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 15V dc Moving Coil 0V Sigma
RS Stock No. 886-1985
Mfr. Part No.PQ44-V0TL2N1CAW0ST
£18.86
Each
Units
DC 45 x 45 mm 45mm 45mm 15V - 54mm -10°C 55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 15V dc Moving Coil 0V Sigma
RS Stock No. 886-1989
Mfr. Part No.PQ44-V0VL2N1CAW0ST
£18.86
Each
Units
DC 45 x 45 mm 45mm 45mm 30V - 54mm -10°C 55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 30V dc Moving Coil 0V Sigma
RS Stock No. 886-1998
Mfr. Part No.PQ44-V0ZL2N1CAW0ST
£18.86
Each
Units
DC 45 x 45 mm 45mm 45mm 100V - 54mm -10°C 55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 100V dc Moving Coil 0V Sigma
RS Stock No. 886-2058
Mfr. Part No.PQ94-V0ZL2N1CAW0ST
£18.86
Each
Units
DC 92 x 92 mm 92mm 92mm 100V - 54mm -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 100V dc Moving Coil 0V Sigma
RS Stock No. 886-1910
Mfr. Part No.EQ74-V70X2N1CAW0ST
£12.55
Each
Units
AC 68 x 68 mm 68mm 68mm 500V - 54mm -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 500V ac Moving Iron 0V Sigma
RS Stock No. 196-8446
Mfr. Part No.IS 11007
£41.89
Each
Units
DC 27 (Dia.) mm 59mm 76mm 75mV ±1.5 % 30.5mm -25°C +55°C - - Moving Coil - -
RS Stock No. 886-2011
Mfr. Part No.PQ74-V0VL2N1CAW0ST
£18.86
Each
Units
DC 68 x 68 mm 68mm 68mm 30V - 54mm -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 30V dc Moving Coil 0V Sigma
RS Stock No. 886-2020
Mfr. Part No.PQ74-V0ZL2N1CAW0ST
£18.86
Each
Units
DC 68 x 68 mm 68mm 68mm 100V - 54mm -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 100V dc Moving Coil 0V Sigma
RS Stock No. 886-2017
Mfr. Part No.PQ74-V0TL2N1CAW0ST
£18.86
Each
Units
DC 68 x 68 mm 68mm 68mm 15V - 54mm -10°C 55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 15V dc Moving Coil 0V Sigma
RS Stock No. 886-1954
Mfr. Part No.EQ94-V68X2N1CAW0ST
£12.55
Each
Units
AC 92 x 92 mm 92mm 92mm 300V - 54mm -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 300V ac Moving Iron 0V Sigma
RS Stock No. 886-1894
Mfr. Part No.EQ74-V65X2N1CAW0ST
£11.73
Each
Units
AC 68 x 68 mm 68mm 68mm 200V - 54mm -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 200V ac Moving Iron 0V Sigma
RS Stock No. 886-1907
Mfr. Part No.EQ74-V68X2N1CAW0ST
£12.55
Each
Units
AC 68 x 68 mm 68mm 68mm 300V - 54mm -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 300V ac Moving Iron 0V Sigma
RS Stock No. 196-8531
Mfr. Part No.IS 11016
£57.15
Each
Units
DC 27 (Dia.) mm 72mm 94mm 75mV ±1.5 % 30.2mm -25°C +55°C - - Moving Coil - -
RS Stock No. 196-8525
Mfr. Part No.IS 11015
£48.58
Each
Units
DC 27 (Dia.) mm 72mm 94mm 75mV ±1.5 % 30.2mm -25°C +55°C - - Moving Coil - -