Login / Register to access your benefits
Recently searched

    3KW Inverters

    Inverter drives, also known as variable frequency drives (VFDs), are essential components in modern industrial and commercial applications. These intelligent devices provide precise control over motor speed and torque, offering a multitude of benefits. Inverter drives improve energy efficiency by allowing motors to operate at optimal speeds, resulting in significant energy savings. They also enhance process control, enabling smooth acceleration and deceleration, reducing mechanical stress on equipment, and extending their lifespan. With advanced features like built-in diagnostics and remote monitoring capabilities, inverter drives facilitate proactive maintenance, minimizing downtime and improving overall productivity. Whether used in HVAC systems, pumps, fans, or conveyors, inverter drives offer a cost-effective and efficient solution for controlling motor speed and optimizing performance.

    We offer a wide range of inverter drives available with different IP Ratings. See our guide for more information https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/ip-ratings

    How do inverter drives work?

    Inverter drives are controlled by inputting specific frequencies or parameters into the device. This allows for greater control over your machinery and operations with more precision. Inverter drives are situated between an electrical supply and a motor, with the inverter allowing the power to be regulated to suit the application.

    Features and Benefits

    • Control small appliances such as desk portable fans or pump loads
    • Larger appliances such as high torque machine control
    • Digital operation LED input screens (for easy parameter setting, input and monitoring)
    • Compact and sleek design
    • Easy installation
    • Emergency stops
    • Energy-saving

    Where might I use an inverter drive?

    Inverter drives are used in a wide range of industrial applications. Inverter drives are particularly useful for applications that require precise control of speed and torque with motors.

    These kinds of drives are used in areas such as small appliances like simple fan and pump loads all the way through to high torque machine control applications.

    What is the difference between VSD ( variable Speed Drive) and VFD ( variable frequency drive)?

    VSDs change the speed-driven equipment while leaving the motor to operate at its full design speed.

    VFDs control motor speed by varying the voltage and frequency applied to the stator of a standard AC motor. VFDs can vary speed control at start up, during the run, and at motor stop.

    288 Products showing for 3KW Inverters

    Results per page