Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Priced to Clear Rotor Inertia Series
RS Stock No. 810-2836
Mfr. Part No.MUMA022P1T
BrandPanasonic
£511.76
Each
Units
1.91 Nm 200 V 5000 rpm 200 W - 50mm 129mm 60mm 60mm 129 x 60 x 60 mm - - - -
RS Stock No. 810-2848
Mfr. Part No.MUMA5AZP1S
BrandPanasonic
£284.52
Each
Units
0.48 Nm 100 V, 200 V 5000 rpm 50 W - 22mm 75.5mm 42mm 42mm 75.5 x 42 x 42 mm - - - -
RS Stock No. 810-2845
Mfr. Part No.MUMA042P1T
BrandPanasonic
£583.88
Each
Units
3.8 Nm 200 V 5000 rpm 400 W - 50mm 156.5mm 60mm 60mm 156.5 x 60 x 60 mm - - - -
RS Stock No. 810-2842
Mfr. Part No.MUMA5AZP1T
BrandPanasonic
£511.76
Each
Units
0.48 Nm 100 V, 200 V 5000 rpm 50 W - 22mm 107mm 42mm 42mm 107 x 42 x 42 mm - - - -