DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 398-9798
Mfr. Part No.3-38/1424+GP32.0019
£194.55
Each
Units
332 rpm 24 V dc 2.25 Nm Brushed 6mm 13.2 W Planetary 96mm 38mm - - 850 mA Iron Core -
RS Stock No. 398-9827
Mfr. Part No.3-38/1424+GP32.0071
£214.83
Each
Units
89 rpm 24 V dc 4.5 Nm Brushed 6mm 13.2 W Planetary 106mm 38mm - - 850 mA Iron Core -
RS Stock No. 398-9776
Mfr. Part No.3-38/1424+GP32.0005
£190.64
Each
Units
1260 rpm 24 V dc 0.75 Nm Brushed 6mm 13.2 W Planetary 87mm 38mm - - 850 mA Iron Core -
RS Stock No. 398-9669
Mfr. Part No.20G-12-150
£27.76
Each
Units
60 rpm 12 V dc 60 mNm - 3mm - Spur 39.5mm 20.4mm - - 110 mA Iron Core -
RS Stock No. 398-9805
Mfr. Part No.3-38/1424+GP32.0035
£194.55
Each
Units
180 rpm 24 V dc 2.25 Nm Brushed 6mm 13.2 W Planetary 96mm 38mm - - 850 mA Iron Core -
RS Stock No. 398-9849
Mfr. Part No.3-38/1424+GP32.0236
£208.47
Each
Units
27 rpm 24 V dc 4.5 Nm Brushed 6mm 13.2 W Planetary 106mm 38mm - - 850 mA Iron Core -
RS Stock No. 398-9782
Mfr. Part No.3-38/1424+GP32.0014
£194.55
Each
Units
450 rpm 24 V dc 134 mNm Brushed 6mm 13.2 W Planetary 96mm 38mm - - 850 mA Iron Core -
RS Stock No. 398-9833
Mfr. Part No.3-38/1424+GP32.0100
£208.47
Each
Units
63 rpm 24 V dc 4.5 Nm Brushed 6mm 13.2 W Planetary 106mm 38mm - - 850 mA Iron Core -
RS Stock No. 399-0035
Mfr. Part No.DN22M-24+GPP22.0014
£110.68
Each
Units
5400 rpm 24 V dc 0.4 Nm - 2mm 1.4 W Planetary 32.8mm 22mm 18mm 32.8 x 22 x 18 mm 100 mA Iron Core -
RS Stock No. 398-9940
Mfr. Part No.DN22M-12+GPP22.0014
£105.32
Each
Units
5400 rpm 12 V dc 0.4 Nm - 2mm 1.4 W Planetary 32.8mm 22mm 18mm 32.8 x 22 x 18 mm 190 mA Iron Core -
RS Stock No. 399-0108
Mfr. Part No.DN22M-24+GPP22.1140
£125.62
Each
Units
5400 rpm 24 V dc 0.7 Nm - 2mm 1.4 W Planetary 32.8mm 22mm 18mm 32.8 x 22 x 18 mm 100 mA Iron Core -
RS Stock No. 398-9956
Mfr. Part No.DN22M-12+GPP22.0025
£105.34
Each
Units
5400 rpm 12 V dc 0.4 Nm - 2mm 1.4 W Planetary 32.8mm 22mm 18mm 32.8 x 22 x 18 mm 190 mA Iron Core -