Copper Tapes

Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your tool box. Made with a thin layer of copper the tapes are flexible and can take on any shape.UsesCopper tapes have numerous different applications within electronics. The tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.TypesCopper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox:
  • Conductive adhesive copper tapes conduct electricity on both the top and bottom so you can make electrical connections just by taping one copper tape to another.
  • Non-conductive adhesive copper tapes are only conductive on the top. Solder the tapes together to create a reliable electrical connection.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS Stock No. 832-6316
Mfr. Part No.HB 720A 12mm x 33m
BrandHi-Bond
£12.35
Each
Units
0.07mm 0.035mm 12mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 720A
RS Stock No. 832-6322
Mfr. Part No.HB 740 12mm x 33m
BrandHi-Bond
£12.95
Each
Units
0.07mm 0.035mm 12mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 740
RS Stock No. 832-6313
Mfr. Part No.HB 720A 25mm x 33m
BrandHi-Bond
£25.75
Each
Units
0.07mm 0.025mm 25mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 720A
RS Stock No. 832-6319
Mfr. Part No.HB 720A 19mm x 33m
BrandHi-Bond
£19.58
Each
Units
0.07mm 0.025mm 19mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 720A
RS Stock No. 832-6329
Mfr. Part No.HB 740 25mm x 33m
BrandHi-Bond
£27.13
Each
Units
0.07mm 0.035mm 25mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 740
RS Stock No. 832-6325
Mfr. Part No.HB 740 19mm x 33m
BrandHi-Bond
£20.60
Each
Units
0.07mm 0.035mm 19mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 740
RS Stock No. 832-6338
Mfr. Part No.HB 938A 12mm x 25m
BrandHi-Bond
£21.58
Each
Units
0.10mm 0.038mm 12mm 25m Conductive 3.5 N/cm Acrylic None 63N/cm +130°C - -30°C HB 938A
RS Stock No. 832-6335
Mfr. Part No.HB 938A 25mm x 25m
BrandHi-Bond
£44.93
Each
Units
0.10mm 0.038mm 19mm 25m Conductive 3.5 N/cm Acrylic None 63N/cm +130°C - -30°C HB 938A