Login / Register to access your benefits
Recently searched

    Polyhex

    DEBIX: Industrial Grade Reliability and Security.

    DEBIX Solutions from OKdo

    Industrial Grade Reliability and Security.

    OKdo is a proud partner of Polyhex, the creator of the DEBIX brand. DEBIX specialise in delivering industrial-grade single-board computers (SBCs) renowned for their top-notch reliability and security features. Addressing the demand for cutting-edge solutions in industrial control and automation, IoT, and smart cities, DEBIX introduces single-board computers equipped with NPU AI-ready chips.

    THE NEW DEBIX INFINITY: POWER, PERFORMANCE, PRECISION.

    The DEBIX Infinity Industrial Single Board Computer is a powerhouse of performance and reliability, designed to meet the demanding requirements of industrial automation and control systems.

    With its cutting-edge i.MX 8M Plus Quad Lite processor, dedicated Cortex-M7 at 800 MHz, robust connectivity options, and industrial-grade build quality, the DEBIX Infinity is set to redefine the standards of single board computing in industrial applications.

    Powerful Processing: i.MX 8M Plus Quad Lite processor featuring quad-core ARM Cortex-A53 CPUs clocked at 1.6 GHz, the DEBIX Infinity delivers exceptional processing power for handling industrial tasks with ease.

    Real-time Control: The inclusion of a dedicated Cortex-M7 core and advanced control network interfaces, including dual CAN FD and dual Gigabit Ethernet with TSN support, ensures precise real-time control.

    Industrial Reliability: Engineered for an operating temperature range from -20°C to 70°C, making it suitable for deployment in critical industrial settings, transportation systems, and more.

    Versatile Connectivity: Connectivity options such as Gigabit Ethernet, dual-band Wi-Fi (2.4GHz & 5GHz), Bluetooth 5.2, high-speed USB 3.0, and PCIe support.

    Complete Software Support: Support for multiple operating systems including Android 11, Yocto, Ubuntu 22.04, and Windows 10 IoT Enterprise.

    DISCOVER THE DEBIX ECOSYSTEM

    DEBIX MODEL A

    • High-Performance Industrial Computing: Driven by a Quad-core i.MX 8M Plus processor, DEBIX Model A ensures seamless operation in industrial environments.
    • Extreme Temperature Stability: With an operating range of -40℃ to 105℃, DEBIX Model A delivers consistent performance in harsh conditions.
    • Flexible Add-On Board Integration: Support for DEBIX Model A I/O and LoRa add-on boards offers unmatched flexibility for tailored solutions.
    • Versatile Applications: From AI and Industry 4.0 to smart cities and multimedia, DEBIX Model A excels in various industrial domains.
    • Cutting-Edge Features: Featuring AI integration, video encoding/decoding, and advanced multimedia capabilities, DEBIX Model A caters to diverse applications with precision.

    DEBIX SOM

    • Industrial-Grade Performance: Engineered for demanding applications in Industry 4.0, IoT, smart cities, and multimedia.
    • Real-Time Control: Experience precise real-time responsiveness with the Cortex-M7 core. Complemented by control networks including CAN FD and dual Gigabit Ethernets with Time Sensitive Networking (TSN) capability.
    • Advanced Vision System: Benefit from dual Image Signal Processors (ISP) and dual camera inputs. Powering efficient image processing and analysis for vision-based applications.
    • Advanced Multimedia Capabilities: 1080p60 video encode/decode (H.265/H.264), 3D/2D graphics acceleration.
    • Comprehensive Software Support: Android 11, Yocto, Ubuntu 22.04, and Windows 10 IoT Enterprise operating systems.

    DEBIX ENGINEERING SPOTLIGHT: SUCCESS STORIES & BREAKTHROUGHS

    INDUSTRIAL MACHINE TOOL CONTROL COMPUTER

    A company harnessed the power of a customised DEBIX Model A paired with Ubuntu 20.04 to create an industrial-grade CPU. Featuring a 2.3 TOPS NPU, this setup excels in tackling challenging tasks, contributing to efficient industrial automation. The successful integration allows seamless connection and control of peripheral devices, coupled with an LVDS interface for video output.

    INTELLIGENT NUMBER PLATE RECOGNITION SYSTEM

    Using the DEBIX Model A and Ubuntu 20.04 OS, a customer used AI algorithms to develop an innovative ANPR system. This system accurately identifies violation positions, reducing instances of over-speed driving and enhancing road safety.

    FACE UNLOCKING

    Utilising the Model B, implementing face entry and face unlocking algorithms, Debix has found applications in smart attendance systems and access control systems. The solution provides a secure and convenient approach to identity verification.

    LET’S WORK TOGETHER TO BUILD THE FUTURE

    Contact us for more information

    For more information on how our tech solutions can help you get in touch with our expert team.

    Debix Powered By NXP

    Related links