Phoenix Contact Quint DC UPS Uninterruptible Power Supply, 24V dc Output, 42.5A
- RS Stock No.:
- 665-7914
- Mfr. Part No.:
- 2866242
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£555.46
(exc. VAT)
£666.55
(inc. VAT)
- RS Stock No.:
- 665-7914
- Mfr. Part No.:
- 2866242
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Model | Quint DC | |
| Input Voltage | 22.5 → 30V dc | |
| Output Voltage | 24V dc | |
| Mounting Type | DIN Rail | |
| Current Rating | 42.5A | |
| Type | DC | |
| Length | 130mm | |
| Width | 66mm | |
| Depth | 125mm | |
| Display Included | Yes | |
| Dimensions | 130 x 66 x 125mm | |
| Minimum Temperature | -25°C | |
| Protection Features | IP20 | |
| Maximum Temperature | +70°C | |
| Special Features | Uninterruptible Power Supply | |
| Weight | 900g | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Model Quint DC | ||
Input Voltage 22.5 → 30V dc | ||
Output Voltage 24V dc | ||
Mounting Type DIN Rail | ||
Current Rating 42.5A | ||
Type DC | ||
Length 130mm | ||
Width 66mm | ||
Depth 125mm | ||
Display Included Yes | ||
Dimensions 130 x 66 x 125mm | ||
Minimum Temperature -25°C | ||
Protection Features IP20 | ||
Maximum Temperature +70°C | ||
Special Features Uninterruptible Power Supply | ||
Weight 900g | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
Power supplies, uninterrupted, QUINT DC-UPS 24V DC, 20A, 40A
QUINT-DC-UPS
Compact design
Integrated load distribution for prolonged mains bridging
Maximum plant availability through optimised battery management
LED signalling
Long buffer times with high currents
Minimum installation effort with pre-fabricated insert bridges and integrated shut-off timer
DIN rail mounting
Integrated load distribution for prolonged mains bridging
Maximum plant availability through optimised battery management
LED signalling
Long buffer times with high currents
Minimum installation effort with pre-fabricated insert bridges and integrated shut-off timer
DIN rail mounting
Battery module
Maintenance-free, lead-gel battery for use with QUINT-DC-UPS 20A/40A
Standards
EN 60950 / VDE 0805 (SELV), EN 50178 / VDE 0160 (PELV)
Approvals
CE, UL, ship building GL
Approvals
CE, UL, ship building GL
Standards
EN 60950 / VDE 0805 (SELV), EN 50178 / VDE 0160 (PELV)