- RS Stock No.:
- 617-1619
- Mfr. Part No.:
- 7447709001
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 617-1619
- Mfr. Part No.:
- 7447709001
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 13A |
Length | 12mm |
Depth | 12mm |
Dimensions | 12 x 12 x 8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 5.6mΩ |
Series | WE-PD |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 120MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |