- RS Stock No.:
- 617-1530
- Mfr. Part No.:
- 74477730
- Brand:
- Wurth Elektronik
Available to back order for despatch 10/09/2024
Added
Price Each
£1.66
(exc. VAT)
£1.99
(inc. VAT)
Units | Per unit |
1 - 24 | £1.66 |
25 - 49 | £1.56 |
50 - 99 | £1.44 |
100 - 249 | £1.36 |
250 + | £1.24 |
- RS Stock No.:
- 617-1530
- Mfr. Part No.:
- 74477730
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Note
Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 200mA |
Length | 7.3mm |
Depth | 7.3mm |
Height | 4.5mm |
Dimensions | 7.3 x 7.3 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 6Ω |
Series | WE-PD |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 2.3MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
- RS Stock No.:
- 617-1530
- Mfr. Part No.:
- 74477730
- Brand:
- Wurth Elektronik
Related links
- Murata 2525 (6363) Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK 1 mH ±20% Wire-Wound 320mA Idc
- EPCOS 1 mH ±20% Wire-Wound 550mA Idc
- Wurth 7345 Shielded Wire-wound SMD Inductor with a MnZn Core, 1 mH...
- EPCOS 1 mH ±20% Wire-Wound 160mA Idc
- TDK 1 mH ±20% Wire-Wound 600mA Idc
- Wurth 1 mH ±20% Shielded 200mA Idc
- Wurth 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1...