Allen Bradley 193-E1 Plus Electronic Overload Relay 1NO/1NC, 5.4 → 27 A F.L.C, 27 A Contact Rating, 150 mW, 690

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
527-3720
Mfr. Part No.:
193-EEEB
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

FLC Motor Rating

5.4 → 27 A

Contact Current Rating

27 A

Range

Bulletin

Pole Configuration

3P

Series

193-E1 Plus

Mounting Style

Clip On

Power Rating

150 mW

Normal State Configuration

1NO/1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

45mm

Depth

85.2mm

Length

146.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Control Voltage

690 V ac

Interface

Ethernet

Contact Voltage Rating

690 V ac

RoHS Status: Not Applicable

COO (Country of Origin):
MX

193-E1 Plus Electronic Overload Relays


The solid-state design of the 193-E1 Plus overload relay provides accurate, reliable and repeatable protection. A wide 5:1 adjustment range, dip switch (on EE versions) and isolated contacts provide application flexibility. The line-side over moulded power connections provides a sturdy two component starter assembly. The patented modular design allows for easy expansion of capabilities through side mount accessory modules to the EE versions.

Features and Benefits


IEC and NEMA configurations
Self-powered
Phase loss protection
Wide 5:1 adjustment range
Over-moulded power connections
1 N.O. and 1 N.C. isolated auxiliary contacts (AC15/B600 rated)
3 phase
Low energy consumption (150 mW)
Ambient temperature compensation
Visible trip indication
Compatible with 100-C09 to 100-C85 contactors (see stock no. 238-0702 typically)

ED Version


0.2 A to 27 A current range
Fixed trip class 10
Manual reset

EE Version


0.1 A to 90 A current range
Selectable trip class (10, 15, 20 or 30)
Selectable manual/auto-manual reset
Optional cage clamp control terminals

Standards

IEC EN60947-4-1, EN60947-5-1.

Approvals

UL, CSA.

Allen Bradley Electronic Overload Relay, 6kV Impulse Withstand Voltage, Automatic or Manual Reset - 193-EEEB


Want to keep your motor running at its best for longer? Protect it with this electronic overload relay from Rockwell Automation's Allen Bradley range. Once mounted to a compatible contactor, it breaks a motor control circuit and safely de-energises your machinery if overload or excess heat threatens its critical coils and windings. You can trust you're getting accurate, real-time info on your motor's performance thanks to the relay's application-specific integrated circuit (ASIC) that continually processes its data. This helps the unit know when it should and shouldn't trip, keeping your system up and running.

Features & Benefits


• Direct measurements mean you get accurate modelling regardless of changes in ambient environment
• Immune to electrostatic discharge to protect against shocks
• Solid state relay has no moving parts for super-fast switching times
• IP20-rated unit is touch-safe
• Adjustable current range from 5.4 to 27A for versatility

Standards and Certifications


• cULus
• CE
• RCM
• EN 60947
• CSA 22.2, No.14

Does this relay protect against voltage surges?


Yes, it has an impulse withstand rating of 6kV, so you can trust it to shield you and your equipment even in the event of a significant voltage surge.

Approvals

UL, CSA

Standards

IEC EN60947-4-1, EN60947-5-1