- RS Stock No.:
- 482-705
- Mfr. Part No.:
- 10113000+10196000+12954500
- Brand:
- Epic Contact
68 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£44.85
(exc. VAT)
£53.82
(inc. VAT)
Units | Per unit |
1 - 9 | £44.85 |
10 - 24 | £43.06 |
25 - 49 | £41.26 |
50 + | £39.51 |
- RS Stock No.:
- 482-705
- Mfr. Part No.:
- 10113000+10196000+12954500
- Brand:
- Epic Contact
Technical Reference
- CSA 53004
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- EPIC Connector Accessories
- Datasheet - Series EPIC H-BE
- Instruction Sheet - EPIC H-B Hood
- Datasheet - 10113000
- Instruction Sheet - EPIC H-BE 6-48 SS/BS
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power-Connector Plug Kit, 24 Contacts, 16A Current Rating - Epic Contact Series - 10113000+10196000+12954500
Do you need to protect your power supply from harsh conditions? Use this heavy-duty plug kit from LAPP. The included hood has an IP65 rating, indicating it provides total protection against dust and low-pressure water jets. This makes the plug suitable for use in outdoor applications. With its silver-plated copper alloy contacts, the supplied insert is highly conductive to ensure an efficient and reliable power supply.
Features & Benefits
Supplied with a metal cable gland to prevent damage from corrosion
Aluminium housing protects sensitive components against impacts
Screw termination method supports stable connections, even with vibration
Supports wire cross-sections between 0.5 and 2.5mm² for wide compatibility
Aluminium housing protects sensitive components against impacts
Screw termination method supports stable connections, even with vibration
Supports wire cross-sections between 0.5 and 2.5mm² for wide compatibility
Applications
Railway applications
Woodworking industry
Outdoor electrical substations
Woodworking industry
Outdoor electrical substations
Do I need to add earth protection to this power connector plug?
There's no need to add earthing as the plug's 24-pin insert includes a protective earth connection.
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Plug Kit |
Voltage Rating | 440 V |
Thread Size | PG21 |
Pole Format | 24P+E |
IP Rating | IP65 |
Body Orientation | Side Entry |
Termination Method | Screw |
Contact Plating | Hard Silver |
Contact Material | Copper Alloy |
- RS Stock No.:
- 482-705
- Mfr. Part No.:
- 10113000+10196000+12954500
- Brand:
- Epic Contact
- CSA 53004
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- EPIC Connector Accessories
- Datasheet - Series EPIC H-BE
- Instruction Sheet - EPIC H-B Hood
- Datasheet - 10113000
- Instruction Sheet - EPIC H-BE 6-48 SS/BS
Related links
- Epic Contact Connector Set 16A H-BE
- Epic Contact Surface Kit 16A H-BE, 440 V
- Epic Contact Connector Set 10A H-D, 250 V
- Epic Contact Plug Kit 10A H-DD, 250 V
- Epic Contact Panel Kit 16A H-BE, 440 V
- Epic Contact Surface Kit 16A H-BE 440 V
- Epic Contact Plug Kit 10A H-A, 440 V
- Epic Contact Connector Set 16A H-BE, 440 V