- RS Stock No.:
- 455-0149
- Mfr. Part No.:
- 0016089
- Brand:
- Lapp Cable
Discontinued product
- RS Stock No.:
- 455-0149
- Mfr. Part No.:
- 0016089
- Brand:
- Lapp Cable
Technical Reference
Legislation and Compliance
Product Details
LAPP Control Cable, 14 AWG Gauge, Stranded Conductor Type - ÖLFLEX CLASSIC 100 SY Series - 00160893
In challenging environments, make sure you're sending crystal-clear messages with this grey control cable from LAPP. Simply connect it to your electrical equipment and its four conductors will transmit signals, letting you operate your industrial processes easily. Durable PVC insulation is resistant to weathering and abrasion, so it holds up reliably when the going gets tough.
Features & Benefits
• Galvanized steel braided shield to prevent electromagnetic interference for greater signalling efficiency
• 750V rating for safe use it in high-powered electrical systems
• 750V rating for safe use it in high-powered electrical systems
Applications
• Power generation
• Transportation
• Construction industry
• Manufacturing facilities
• Transportation
• Construction industry
• Manufacturing facilities
What's the operating temperature range of this cable?
This control cable is designed for use in a wide temperature range of -40°C to +80°C, so it can handle the heat of industrial settings.
What's the diameter of this control cable?
It's a flexible choice with an outer diameter of 13.9mm.
Standards
VDE 0295, Part 5