Lapp ÖLFLEX CLASSIC 100 SY Control Cable, 3 Cores, 1 mm², SY, Screened, 100m, Grey PVC Sheath, 17 AWG
- RS Stock No.:
- 455-0076
- Mfr. Part No.:
- 0016043
- Brand:
- Lapp
1 In stock - FREE next working day delivery available
Added
Price 1 Reel of 100 Metre(s)
£234.62
(exc. VAT)
£281.54
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £234.62 | £2.346 |
*price indicative |
- RS Stock No.:
- 455-0076
- Mfr. Part No.:
- 0016043
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 100 SY Cable
From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, Olflex Classic 110 cables are fit for use in the roughest of operating conditions.
The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.
Features and Benefits
Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
Flame retardant to IEC 60332-1-2
High resistance against acids, alkaline and oils
Good Chemical Resistance
Excellent mechanical protection
Compliant with directive 73//23 (Low Voltage Directive)
Operating temperature range for fixed installations -40°C to +80°C
Operating temperature range for occasional flexing -5°C to +70°C
Applications
Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;
HVAC Systems
Industrial Machinery
Machine Tooling
Plant Engineering
Accessories
Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.
Features and Benefits
Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
Flame retardant to IEC 60332-1-2
High resistance against acids, alkaline and oils
Good Chemical Resistance
Excellent mechanical protection
Compliant with directive 73//23 (Low Voltage Directive)
Operating temperature range for fixed installations -40°C to +80°C
Operating temperature range for occasional flexing -5°C to +70°C
Applications
Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;
HVAC Systems
Industrial Machinery
Machine Tooling
Plant Engineering
Accessories
Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP Control Cable, 8.8mm Outer Diameter, 50m Length - ÖLFLEX CLASSIC 100 SY Series - 0016043
Securely link up your control and instrumentation equipment using this control cable from LAPP. A three-core design means this conductor transmits three signals simultaneously, so it reduces clutter in a multi-circuit setup. Its PVC sheath stands up to wear and abrasion for use in harsh environments. It comes in a 50m reel, so you can cut it down to size as needed for use in multiple applications.
Features & Benefits
• Compact outer diameter of 8.8mm to fit into tight spots
• Copper wires are highly conductive for reliable signal transmission
• Copper wires are highly conductive for reliable signal transmission
Applications
• HVAC systems
• Audio and video equipment
• Elevators and escalators
• Audio and video equipment
• Elevators and escalators
How flexible is this cable?
This component has a minimum bend radius of 20 times its diameter, making it a flexible choice for installation around corners or in awkward areas.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 100 SY |
Number of Cores | 3 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Control Cable Type | SY |
Sheath Colour | Grey |
American Wire Gauge | 17 AWG |
CPR Certification | Eca |
Outer Diameter | 8.8mm |
Sheath Material | PVC |
Conductor Resistance | 19.5 Ω/km |
Core Strands | 32/0.2 mm |
Minimum Bend Radius | Fixed - 6 x D, Occasional Flexing - 20 x D |
Conductor Material | Bare Copper |
Voltage Rating | 300/500 V |
Bedding Material | PVC |
Earth Cable | Yes |
Screen Type | Galvanised Steel Braid |
Maximum Operating Temperature | +80°C |
Insulation Material | PVC |
Current Rating | 14 A |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Oil Resistant | Yes |
- RS Stock No.:
- 455-0076
- Mfr. Part No.:
- 0016043
- Brand:
- Lapp