- RS Stock No.:
- 454-9981
- Mfr. Part No.:
- 0035458
- Brand:
- Lapp Cable
Discontinued product
- RS Stock No.:
- 454-9981
- Mfr. Part No.:
- 0035458
- Brand:
- Lapp Cable
Technical Reference
Legislation and Compliance
Product Details
Ölflex® Classic 100CY
From Lapp, the ÖLFLEX® Classic 100 CY cable is a connecting and control cable for flexible use and fixed installation for medium mechanical use. It features a high degree of screening, with a tinned copper braid shield that makes it suitable for use in EMC sensitive environments.
The cables also features a PVC sheath that is flame retardant, oil resistant and has a good resistance to chemical media. At room temperature, it is resistant against acids, caustics solutions and certain oils.
Olflex Classic 100 CY has a small diameter is suitable for use in dry, damp and wet rooms, and can only be installed outdoors with UV protection and in observation of the temperature range.
Features and Benefits
EMC compliant
Flame retardant
Oil resistant
Chemical resistant
Small cable diameter
Applications
ÖLFLEX® Classic 100 CY cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors. They can also be used in measuring regulating and computer units. They are often used in;
Plant engineering
HVAC systems
Conveyor systems
Servo drives
Cable Construction
Design: in accordance to HD 21.13S1 that is VDE 0281-13
Conductor: bare copper, fine wire strand in accordance to IEC 60 228 that is VDE 0295, class 5
Core insulation: LAPP special PVC compound P8/1, better than the PVC compound TI2 in accordance to VDE 0207 part 4
Identification: up to 5 cores are colour coded in accordance to HD 186 resp. VDE 0293, with green/yellow ground conductor
Inner sheath: PVC compound TM2 in accordance to VDE 0281-1
Screen: Braid of tinned copper, coverage 85%. Transfer impedance in accordance to HD21.13 S1 250mΩ/m at 30 MHz
Outer sheath: PVC compound TM2 in accordance to VDE 0207 part with increased request to LAPP specification
Accessories
Olflex Classic CY cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of EMC compliant cable glands.
560-701 is an M25 Skintop EMC compliant Cable Gland
560-713 is an M32 Skintop EMC compliant Cable Gland
560-694 is an M40 Skintop EMC compliant Cable Gland
The cables also features a PVC sheath that is flame retardant, oil resistant and has a good resistance to chemical media. At room temperature, it is resistant against acids, caustics solutions and certain oils.
Olflex Classic 100 CY has a small diameter is suitable for use in dry, damp and wet rooms, and can only be installed outdoors with UV protection and in observation of the temperature range.
Features and Benefits
EMC compliant
Flame retardant
Oil resistant
Chemical resistant
Small cable diameter
Applications
ÖLFLEX® Classic 100 CY cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors. They can also be used in measuring regulating and computer units. They are often used in;
Plant engineering
HVAC systems
Conveyor systems
Servo drives
Cable Construction
Design: in accordance to HD 21.13S1 that is VDE 0281-13
Conductor: bare copper, fine wire strand in accordance to IEC 60 228 that is VDE 0295, class 5
Core insulation: LAPP special PVC compound P8/1, better than the PVC compound TI2 in accordance to VDE 0207 part 4
Identification: up to 5 cores are colour coded in accordance to HD 186 resp. VDE 0293, with green/yellow ground conductor
Inner sheath: PVC compound TM2 in accordance to VDE 0281-1
Screen: Braid of tinned copper, coverage 85%. Transfer impedance in accordance to HD21.13 S1 250mΩ/m at 30 MHz
Outer sheath: PVC compound TM2 in accordance to VDE 0207 part with increased request to LAPP specification
Accessories
Olflex Classic CY cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of EMC compliant cable glands.
560-701 is an M25 Skintop EMC compliant Cable Gland
560-713 is an M32 Skintop EMC compliant Cable Gland
560-694 is an M40 Skintop EMC compliant Cable Gland
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Lapp ÖLFLEX CLASSIC 100 CY Series Control Cable, Copper Conductor Material, PVC Insulation - 0035458
This control cable by Lapp with 16 AWG and CY characteristics offers efficient power and control solutions. The cable's PVC insulation and copper conductor ensure quality performance in various applications.
Features & Benefits
• Flame-retardant PVC core insulation for enhanced safety
• Good chemical resistance for durability
• High level of screening to minimise interference signals
• Low coupling resistance for reliable conductivity
• Provides 450/750 V for power needs
• Good chemical resistance for durability
• High level of screening to minimise interference signals
• Low coupling resistance for reliable conductivity
• Provides 450/750 V for power needs
Applications
• Ideal for plant construction and machine building
• Suitable for heating, air-conditioning systems
• Used in conveyor and transport systems
• Can be used for servo drives application
• Ensures electromagnetic compatibility in sensitive environments
• Suitable for heating, air-conditioning systems
• Used in conveyor and transport systems
• Can be used for servo drives application
• Ensures electromagnetic compatibility in sensitive environments
Can it withstand high temperatures?
It has high electrical safety with a maximum operating temperature of +80 °C.
Will it support different core strands?
The cable consists of 30/0.25 mm core strands for flexibility.
Is it suitable for outdoor use?
The PVC sheath ensures protection in various environments.
Can it resist oil?
Yes, the cable is oil-resistant for extended lifespan.
Does it have CPR certification?
The Eca CPR certification ensures compliance with safety standards.
Standards
VDE 0295, Part 5; IEC 332.1 (Flame-Retardant)
- RS Stock No.:
- 454-9981
- Mfr. Part No.:
- 0035458
- Brand:
- Lapp Cable