- RS Stock No.:
- 454-9947
- Mfr. Part No.:
- 2170230
- Brand:
- Lapp Cable
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 454-9947
- Mfr. Part No.:
- 2170230
- Brand:
- Lapp Cable
Legislation and Compliance
Product Details
Unitronic® BUS AS-Interface
Two unscreened and geometrically coded flat cores (1.5mm2) transmit power and data with the conductors, achieved by 'vampire' clamping devices located within the control unit and peripheral modules
Developed specifically for use at the lowest field bus levels - binary sensors and actuators
Rubber insulated version is suitable for use in dry and damp interiors with a low mechanical and chemical stress
TPE insulated version is suitable for use in wet industrial environments with high mechanical and chemical stress, such as automotive production where cooling lubricants may be mixed with water
Yellow (RAL 1023) outer sheath denotes standard data and power use
Black (RAL 9005) outer sheath denotes 24V dc auxiliary power use
Conductor resistance: 27.4Ω/km
AS-I is a European Standard in accordance with EN 50295
Developed specifically for use at the lowest field bus levels - binary sensors and actuators
Rubber insulated version is suitable for use in dry and damp interiors with a low mechanical and chemical stress
TPE insulated version is suitable for use in wet industrial environments with high mechanical and chemical stress, such as automotive production where cooling lubricants may be mixed with water
Yellow (RAL 1023) outer sheath denotes standard data and power use
Black (RAL 9005) outer sheath denotes 24V dc auxiliary power use
Conductor resistance: 27.4Ω/km
AS-I is a European Standard in accordance with EN 50295
Approvals
UL, CSA
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C
Test Voltage 1500V
Temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Series | UNITRONIC |
Number of Cores | 2 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Sheath Colour | Yellow |
Sheath Material | Thermoplastic Elastomers TPE |
Conductor Material | Tinned Copper |
Conductor Resistance | 13.7 Ω/km |
Insulation Material | TPE |
Voltage Rating | 300 V |
Oil Resistant | Yes |
Minimum Operating Temperature | -30°C |
Minimum Bend Radius | 6 x D |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 454-9947
- Mfr. Part No.:
- 2170230
- Brand:
- Lapp Cable