- RS Stock No.:
- 454-9925
- Mfr. Part No.:
- 2170228
- Brand:
- Lapp
6 In stock - FREE next working day delivery available
Added
Price 1 Reel of 100 Metre(s)
£298.64
(exc. VAT)
£358.37
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £298.64 | £2.986 |
*price indicative |
- RS Stock No.:
- 454-9925
- Mfr. Part No.:
- 2170228
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic® BUS AS-Interface
Two unscreened and geometrically coded flat cores (1.5mm2) transmit power and data with the conductors, achieved by 'vampire' clamping devices located within the control unit and peripheral modules
Developed specifically for use at the lowest field bus levels - binary sensors and actuators
Rubber insulated version is suitable for use in dry and damp interiors with a low mechanical and chemical stress
TPE insulated version is suitable for use in wet industrial environments with high mechanical and chemical stress, such as automotive production where cooling lubricants may be mixed with water
Yellow (RAL 1023) outer sheath denotes standard data and power use
Black (RAL 9005) outer sheath denotes 24V dc auxiliary power use
Conductor resistance: 27.4Ω/km
AS-I is a European Standard in accordance with EN 50295
Developed specifically for use at the lowest field bus levels - binary sensors and actuators
Rubber insulated version is suitable for use in dry and damp interiors with a low mechanical and chemical stress
TPE insulated version is suitable for use in wet industrial environments with high mechanical and chemical stress, such as automotive production where cooling lubricants may be mixed with water
Yellow (RAL 1023) outer sheath denotes standard data and power use
Black (RAL 9005) outer sheath denotes 24V dc auxiliary power use
Conductor resistance: 27.4Ω/km
AS-I is a European Standard in accordance with EN 50295
Approvals
UL, CSA
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C
Test Voltage 1500V
Temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Series | UNITRONIC BUS ASI |
Number of Cores | 2 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Sheath Colour | Yellow |
Cable Shape | Multicore |
CPR Certification | Eca |
American Wire Gauge | 15 AWG |
Sheath Material | EPDM |
Voltage Rating | 300 V |
Screen Type | Tinned Copper |
Maximum Operating Temperature | +105°C |
Minimum Bend Radius | 3 x D |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Halogen Free |
Conductor Material | Bare Copper |
Oil Resistant | Yes |