- RS Stock No.:
- 454-9048
- Mfr. Part No.:
- 0015904
- Brand:
- Lapp Cable
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 454-9048
- Mfr. Part No.:
- 0015904
- Brand:
- Lapp Cable
Legislation and Compliance
Product Details
Olflex 150 CY Cable
From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.
This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.
The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.
Features and Benefits
Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance
Applications
This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;
Plant engineering
Industrial machinery
HVAC systems
Accessories
Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.
136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush
This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.
The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.
Features and Benefits
Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance
Applications
This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;
Plant engineering
Industrial machinery
HVAC systems
Accessories
Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.
136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX |
Number of Cores | 4 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Screened |
Sheath Colour | Grey |
American Wire Gauge | 14 |
Outer Diameter | 13.1mm |
Sheath Material | Polyvinyl Chloride PVC |
Minimum Bend Radius | 6 x D |
Core Strands | 50/30 |
Oil Resistant | Yes |
Filler Material | Non-Wicking Filler |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Maximum Operating Temperature | +90°C |
Screen Type | Tinned Copper Braid |
Earth Cable | Yes |
Conductor Material | Copper |
Voltage Rating | 600 V |
- RS Stock No.:
- 454-9048
- Mfr. Part No.:
- 0015904
- Brand:
- Lapp Cable