Lapp ÖLFLEX CLASSIC 150 CY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 454-8994
- Mfr. Part No.:
- 0015804
- Brand:
- Lapp
2 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£325.56
(exc. VAT)
£390.67
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £325.56 | £6.511 |
*price indicative |
- RS Stock No.:
- 454-8994
- Mfr. Part No.:
- 0015804
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® 150 CY Quattro
From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.
This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.
The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.
Features and Benefits
Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance
Applications
This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;
Plant engineering
Industrial machinery
HVAC systems
Accessories
Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.
136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush
.
This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.
The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.
Features and Benefits
Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance
Applications
This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;
Plant engineering
Industrial machinery
HVAC systems
Accessories
Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.
136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush
.
Standards
UL, CSA, HAR, This cable confirms to ECD 73/23/EEC (low voltage directive).
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 150 CY |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 16 AWG |
Outer Diameter | 11.3mm |
Sheath Material | PVC |
Maximum Operating Temperature | +90°C |
Oil Resistant | Yes |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Conductor Resistance | 13.7 Ω/km |
Insulation Material | PVC |
Current Rating | 18 A |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Core Strands | 30/0.25 mm |
Screen Type | Tinned Copper Braid |
Earth Cable | Yes |
Conductor Material | Copper |
Voltage Rating | 600 V |
Bedding Material | PVC |
Related links
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 1.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 1.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 1.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 150 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX 150 CY Control Cable 1.5 mm² Screened Grey PVC Sheath, 15 AWG
- Lapp ÖLFLEX 150 CY Control Cable 1 mm² Screened Grey PVC Sheath, 17 AWG
- Lapp ÖLFLEX 150 CY Control Cable 2.5 mm² Screened Grey PVC Sheath, 13 AWG
- Lapp ÖLFLEX CLASSIC 110 CY Control Cable 1.5 mm² Screened...