Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 7 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath, 16 AWG
- RS Stock No.:
- 454-8815
- Mfr. Part No.:
- 1125307
- Brand:
- Lapp
1 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£260.00
(exc. VAT)
£312.00
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £260.00 | £5.20 |
*price indicative |
- RS Stock No.:
- 454-8815
- Mfr. Part No.:
- 1125307
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 13.5Ω/km Conductor Resistance, 18A Current Rating - ÖLFLEX Classic 110 SY Series - 1125307
Need a top-notch connection solution for your automation setup? This control cable from LAPP delivers both brains and brawn. Its copper core material is highly conductive, making this a smart choice for reliable signal transmission. A galvanised steel wire braid and tough PVC sheath withstand wear and tear to give long-term performance in heavy-duty conditions.
Features & Benefits
• Wide operating temperature range for fixed installations between -30°C and +70°C to suit extreme environments
• Slender 11.9mm diameter fits neatly in complex wire arrangements
• Supplied in a length of 50m, so you'll have enough on hand for connecting large networks
• Slender 11.9mm diameter fits neatly in complex wire arrangements
• Supplied in a length of 50m, so you'll have enough on hand for connecting large networks
Applications
• Machine tooling
• Industrial equipment
• HVAC systems
• Industrial equipment
• HVAC systems
Which cable glands can I use with this product?
You can easily hook up this cable with LAPP cable glands including M16 (433-0945) or M40 (433-0989) options.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 SY |
Number of Cores | 7 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Transparent |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 11.9mm |
Sheath Material | PVC |
Standards Met | CE |
Voltage Rating | 300/500 V |
Filler Material | Non-Wicking Filler |
Current Rating | 18 A |
Conductor Resistance | 13.5 Ω/km |
Maximum Operating Temperature | +80°C |
Bedding Material | PVC |
Oil Resistant | Yes |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Earth Cable | Yes |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Core Strands | 30/0.25 mm |
Screen Type | Galvanised Steel Braid |