- RS Stock No.:
- 454-8708
- Mfr. Part No.:
- 0026335
- Brand:
- Lapp
6 In stock - FREE next working day delivery available
Added
Price 1 Reel of 25 Metre(s)
£292.08
(exc. VAT)
£350.50
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £292.08 | £11.683 |
*price indicative |
- RS Stock No.:
- 454-8708
- Mfr. Part No.:
- 0026335
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 300/500V AC Voltage Rating, 11.4mm Outer Diameter - ÖLFLEX CLASSIC FD Series - 0026335
Need to get sensor signals to your automated equipment? Link up with this control cable from LAPP. Thanks to its highly conductive copper wires, it keeps data moving without a hiccup. Installing this unit is a breeze, as its stranded conductors give it the flexibility to fit into awkward spaces. Handy numbered cores make identification a cinch during wiring. Thanks to the cable's PUR sheath, it's fully protected against impact, chemicals and oils for reliable signal transmission in harsh conditions.
Features & Benefits
• Earth conductor drains built-up charge for electrical safety
• Wide operating temperature range between -40°C and +80°C for use in demanding environments
• Wide operating temperature range between -40°C and +80°C for use in demanding environments
Applications
• Renewable energy production
• Lighting systems
• Industrial robotics
• Lighting systems
• Industrial robotics
How long is this control cable?
This control cable is supplied on a 25m reel, so you have enough for use in multiple jobs.
Standards
VDE0295 Class 6/IEC 228 Cl.6 (Conductor); VDE 0293 (Colour Code); VDE 0245/0281(Cores); VDE 0245/0282 (Sheath)
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC FD |
Number of Cores | 12 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 25m |
Control Cable Type | YY |
Cable Shape | Twisted |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 17 AWG |
Outer Diameter | 11.4mm |
Sheath Material | PUR |
Standards Met | CE |
Oil Resistant | Yes |
Minimum Bend Radius | 4 x Diameter |
Conductor Material | Copper |
Earth Cable | No |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Voltage Rating | 500 V |
Drain Wire | Yes |
Screen Type | Unscreened |
Maximum Operating Temperature | +80°C |
Fire Behaviour | Flame Retardant |
Core Strands | 12/1 mm² |
- RS Stock No.:
- 454-8708
- Mfr. Part No.:
- 0026335
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1 mm² 25m 17 AWG
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1.5 mm² 25m 16 AWG
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CLASSIC 100 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² 25m 15 AWG
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1 mm² 25m 18 AWG