- RS Stock No.:
- 448-799
- Mfr. Part No.:
- 10003000
- Brand:
- Epic Contact
160 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£16.16
(exc. VAT)
£19.39
(inc. VAT)
Units | Per unit |
1 - 9 | £16.16 |
10 - 24 | £15.51 |
25 - 49 | £14.83 |
50 + | £14.22 |
- RS Stock No.:
- 448-799
- Mfr. Part No.:
- 10003000
- Brand:
- Epic Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connector Hood, Single Lever Locking, Aluminium Alloy Housing - EPIC Series - 10003000
Get your connectors locked and loaded for work in rugged industrial settings with this heavy-duty power connector hood from LAPP. It has durable aluminium housing and stainless steel bolts to hold up in the face of impact and corrosion, so you can rely on it for longevity. Nitrile rubber seals keep the unit protected from dust and contaminants, ensuring your system stays clean and safe for electrical signal transmissions.
Features & Benefits
Single-lever locking system secures the connector in place, making it suitable for systems regularly subjected to vibration
Wide operating temperature range between -40°C and +100°C for use in challenging environments
Wide operating temperature range between -40°C and +100°C for use in challenging environments
Applications
Machine building
Transportation industry
Process and packaging equipment
Transportation industry
Process and packaging equipment
What's the IP rating of this heavy-duty power connector hood?
The component has an IP65 rating, indicating it's protected against the dust and low-pressure water jets you'd expect in challenging industrial workplaces.
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Specifications
Attribute | Value |
---|---|
Series | H-BE |
Type | Connector Housing |
Mounting Type | Panel Mount |
Size | 6 B |
IP Rating | IP65 |
Number of Levers | Single lever |
Series Number | H-B |
- RS Stock No.:
- 448-799
- Mfr. Part No.:
- 10003000
- Brand:
- Epic Contact
Related links
- Epic Contact H-BE Heavy Duty Power Connector Hood 42 (H-DD)...
- Epic Contact H-BE Heavy Duty Power Connector Hood PG21 Thread
- Epic Contact H-BE Heavy Duty Power Connector Hood PG29 Thread
- Epic Contact H-BE Heavy Duty Power Connector Hood 72 (H-DD)...
- Epic Contact H-BE Heavy Duty Power Connector Hood, 6 Contacts
- Epic Contact H-BE Heavy Duty Power Connector Hood M25 Thread
- Epic Contact H-BE Heavy Duty Power Connector Hood M20 Thread
- Epic Contact H-BE Heavy Duty Power Connector Hood, 16 Contacts