- RS Stock No.:
- 444-0890
- Mfr. Part No.:
- 0015403
- Brand:
- Lapp
8 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£163.60
(exc. VAT)
£196.32
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £163.60 | £3.272 |
*price indicative |
- RS Stock No.:
- 444-0890
- Mfr. Part No.:
- 0015403
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 3 Cores, 13AWG - ÖLFLEX Series - 0015403
To make a reliable link between sensors and your control equipment, choose this robust cable from LAPP. As it's a YY type cable, both its core insulation and outer sheath are made of durable PVC. This material provides resistance to impact and abrasion for long-term performance, as well as acting as a shield to prevent electric shocks. A reel length of 50m means you'll have an abundant supply that you can cut and use according to your system's needs.
Features & Benefits
• Compact outer diameter of 9.9mm for use in small enclosures
• Wide operating temperature range of -40°C to +70°C for use in demanding conditions
• Copper conductors with low electrical resistance provide a stable and reliable connection
• 3-core design for multi-signal transmission
• Cores are twisted in layers to prevent electromagnetic interference
• Wide operating temperature range of -40°C to +70°C for use in demanding conditions
• Copper conductors with low electrical resistance provide a stable and reliable connection
• 3-core design for multi-signal transmission
• Cores are twisted in layers to prevent electromagnetic interference
Applications
• Machine tooling
• Plant engineering
• Heating and air conditioning systems
• Plant engineering
• Heating and air conditioning systems
What's the cross-sectional area of this cable?
This control cable has a slim cross-sectional area of 2.5mm².
Can I use this cable outdoors?
This cable isn't designed for outdoor use. However, you can use it in damp or wet interiors.
Standards
VDE 0295, part 5/IEC60228 C1·5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX 150 |
Number of Cores | 3 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Grey |
American Wire Gauge | 13 AWG |
CPR Certification | Eca |
Outer Diameter | 9.6mm |
Sheath Material | PVC |
Standards Met | CE, CSA, UL |
Fire Behaviour | Flame Retardant |
Insulation Material | PVC |
Maximum Operating Temperature | +70°C |
Screen Type | Unscreened |
Drain Wire | Yes |
Conductor Material | Copper |
Minimum Operating Temperature | -40°C |
Minimum Bend Radius | 4 x Diameter |
Voltage Rating | 500 V |
- RS Stock No.:
- 444-0890
- Mfr. Part No.:
- 0015403
- Brand:
- Lapp