- RS Stock No.:
- 444-0862
- Mfr. Part No.:
- 0015304
- Brand:
- Lapp
44 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£154.05
(exc. VAT)
£184.86
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £154.05 | £3.081 |
*price indicative |
- RS Stock No.:
- 444-0862
- Mfr. Part No.:
- 0015304
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 500V Voltage Rating, 9mm Outer Diameter - ÖLFLEX Series - 0015304
Send reliable data and power signals to your equipment with this multicore LAPP control cable. Its PVC-based sheath withstands the oils, chemicals and abrasive damage you'd expect in heavy-duty environments. For your peace of mind, this flame-retardant cable limits the ignition and spread of fires for improved safety in the workplace. The insulated cores also provide protection against electric shocks.
Features & Benefits
• Convenient 50m reel lets you cut the lengths needed for different applications
• Flexible cable with a minimum bend radius of 4 x 9mm for easy installation
• Grey colour-coded sheath for simple identification in a network
• Flexible cable with a minimum bend radius of 4 x 9mm for easy installation
• Grey colour-coded sheath for simple identification in a network
Applications
• Automated factory operations
• Medical equipment
• Automotive industry
• Food and beverage processes
• Medical equipment
• Automotive industry
• Food and beverage processes
At what temperatures can I use this control cable?
This control cable from LAPP has a wide operating temperature range of -40°C to +70°C, so it's suitable to use in harsh conditions.
Standards
VDE 0295, part 5/IEC60228 C1·5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX 150 |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 16 AWG |
Outer Diameter | 9mm |
Sheath Material | PVC |
Standards Met | CE, CSA, UL |
Voltage Rating | 500 V |
Drain Wire | Yes |
Screen Type | Unscreened |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Fire Behaviour | Flame Retardant |
Conductor Material | Copper |
Minimum Bend Radius | 4 x Diameter |
Oil Resistant | Yes |
Maximum Operating Temperature | +70°C |
Related links
- Lapp ÖLFLEX CRANE F Cable 1.5 mm² Unscreened Black Rubber Sheath, 16 AWG
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 100 Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX 150 Control Cable 1.5 mm² 50m 15 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX 150 Control Cable 1.5 mm² 100m 16 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² 50m 16 AWG