Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 444-0581
- Mfr. Part No.:
- 1136304
- Brand:
- Lapp
10 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£187.74
(exc. VAT)
£225.29
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £187.74 | £3.755 |
*price indicative |
- RS Stock No.:
- 444-0581
- Mfr. Part No.:
- 1136304
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Grey Control Cable, 50m Length, 4 Cores - ÖLFLEX Series - 1136304
Connect power supplies and control systems with this LAPP control cable. It has 4 cores, making it suitable for use in light-duty to medium-duty energy supply chains. The cable is flame-retardant, so it won't escalate fires and helps minimise damage to your electrical connection. It comes wrapped in a sheath made from PVC, which is a high-strength material that resists strain and fraying when bent around corners. The cable's filler material is non-wicking, meaning it resists structural breakdown when exposed to moisture, so you can rely on it for lasting flexibility.
Features & Benefits
• PVC insulation protects the copper cores from oil and chemical contaminants
• Operating temperature range between -40°C and +80°C for use in harsh conditions
• Tinned-copper braided wires safeguard against corrosion wear
• Screened construction to prevent NEXT (near-end cross talk) and deliver clear signals
• Operating temperature range between -40°C and +80°C for use in harsh conditions
• Tinned-copper braided wires safeguard against corrosion wear
• Screened construction to prevent NEXT (near-end cross talk) and deliver clear signals
Applications
• Commercial appliances
• Industrial machinery
• Heating, ventilation and air-conditioning systems
• Rail industry
• Industrial machinery
• Heating, ventilation and air-conditioning systems
• Rail industry
How do I connect this control cable's unterminated ends to a connector?
To connect this control cable's unterminated ends, start by using a pair of wire strippers to remove a portion of the cable coat. When the cores are visible, wrap them around the conductors on your connector terminals.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 115 CY |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Grey |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 8.2mm |
Sheath Material | PVC |
Current Rating | 18 A |
Filler Material | Non-Wicking Filler |
Voltage Rating | 300/500 V |
Core Strands | 30/0.25 mm |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Conductor Material | Copper |
Earth Cable | Yes |
Oil Resistant | Yes |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Maximum Operating Temperature | +80°C |
Screen Type | Tinned Copper Braid |
Conductor Resistance | 28.1 Ω/km |
- RS Stock No.:
- 444-0581
- Mfr. Part No.:
- 1136304
- Brand:
- Lapp