Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 3 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 444-0531
- Mfr. Part No.:
- 1136303
- Brand:
- Lapp
8 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£155.66
(exc. VAT)
£186.79
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £155.66 | £3.113 |
*price indicative |
- RS Stock No.:
- 444-0531
- Mfr. Part No.:
- 1136303
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 115 CY
From Lapp, this Olflex Classic 115 CY control cable is shielded for EMC compliance. The cable is thin, light and flexible, making it suitable for a variety of applications.
As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.
The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.
Features and Benefits
Tough and flexible and resistant to most oils and chemicals
Space saving design
Covered in an insulating foil
Outer sheathing made from special PVC-based compound
Flame-retardant to IEC 60332-1-2
Low transfer impedance
Applications
This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;
Industrial Machines
Rail vehicles
HVAC systems
Accessories
Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.
560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush
As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.
The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.
Features and Benefits
Tough and flexible and resistant to most oils and chemicals
Space saving design
Covered in an insulating foil
Outer sheathing made from special PVC-based compound
Flame-retardant to IEC 60332-1-2
Low transfer impedance
Applications
This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;
Industrial Machines
Rail vehicles
HVAC systems
Accessories
Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.
560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP ÖLFLEX CLASSIC 115 CY Series Control Cable, Tinned Copper Braid, Copper Conductor - 1136303
The LAPP is a versatile control cable designed for use in automation, electronics, electrical, and mechanical industries. With a 16 AWG copper conductor and a cross-sectional area of 1.5mm², this cable offers reliable performance in a variety of applications. The PVC insulation and tinned copper braid screen ensure excellent oil resistance and protection against interference signals.
Features & Benefits
• 16 AWG copper conductor for optimal conductivity
• 1.5mm² cross-sectional area for efficient power transmission
• Oil-resistant PVC insulation for durability in harsh environments
• Tinned copper braid screen for enhanced signal protection
• 300/500V voltage rating for versatile usage
• 1.5mm² cross-sectional area for efficient power transmission
• Oil-resistant PVC insulation for durability in harsh environments
• Tinned copper braid screen for enhanced signal protection
• 300/500V voltage rating for versatile usage
Applications
• Suitable for measurement and control technology applications
• Ideal for office machines and systems for data processing
• Ideal for office machines and systems for data processing
Can it be used in industrial automation systems?
Yes, the Lapp ÖLFLEX CLASSIC 115 CY is suitable for use in industrial automation systems.
Will it provide reliable performance in harsh environments?
Yes, the oil-resistant PVC insulation ensures durability in challenging conditions.
Is it suitable for use in data processing systems?
Yes, this control cable is ideal for office machines and systems for data processing.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 115 CY |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 16 AWG |
Outer Diameter | 7.5mm |
Sheath Material | PVC |
Standards Met | CE |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Oil Resistant | Yes |
Core Strands | 30/0.25 mm |
Current Rating | 18 A |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | +80°C |
Conductor Resistance | 26 Ω/km |
Filler Material | Non-Wicking Filler |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300/500 V |
Conductor Material | Copper |
Earth Cable | Yes |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
- RS Stock No.:
- 444-0531
- Mfr. Part No.:
- 1136303
- Brand:
- Lapp