Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 3 Cores, 1 mm², CY, Screened, 50m, Grey PVC Sheath, 17 AWG
- RS Stock No.:
- 444-0525
- Mfr. Part No.:
- 1136203
- Brand:
- Lapp
6 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£138.43
(exc. VAT)
£166.12
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £138.43 | £2.769 |
*price indicative |
- RS Stock No.:
- 444-0525
- Mfr. Part No.:
- 1136203
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 115 CY
From Lapp, this Olflex Classic 115 CY control cable is shielded for EMC compliance. The cable is thin, light and flexible, making it suitable for a variety of applications.
As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.
The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.
Features and Benefits
Tough and flexible and resistant to most oils and chemicals
Space saving design
Covered in an insulating foil
Outer sheathing made from special PVC-based compound
Flame-retardant to IEC 60332-1-2
Low transfer impedance
Applications
This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;
Industrial Machines
Rail vehicles
HVAC systems
Accessories
Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.
560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush
As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.
The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.
Features and Benefits
Tough and flexible and resistant to most oils and chemicals
Space saving design
Covered in an insulating foil
Outer sheathing made from special PVC-based compound
Flame-retardant to IEC 60332-1-2
Low transfer impedance
Applications
This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;
Industrial Machines
Rail vehicles
HVAC systems
Accessories
Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.
560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP Control Cable, 15A Current Rating, Copper Conductors - ÖLFLEX CLASSIC 115 CY Series - 1136203
Need a trusty link between your sensors and industrial machinery? Go for this control cable from LAPP. It has a 3-core design, meaning it can efficiently transmit three signals simultaneously. A reel length of 100m gives you plenty of supply to complete a long run or to cut it down to suit your system. An integrated earth wire provides a path to drain excess current to the ground, keeping electrical safety front of mind.
Features & Benefits
• PVC sheath is resistant to oils and chemicals for long-lasting use
• Current rating of 15A for energy efficiency and minimal heat emission
• Operates without a hitch in a broad temperature range between -40°C and +80°C
• Maximum voltage rating of 500V for use in medium-voltage applications
• Current rating of 15A for energy efficiency and minimal heat emission
• Operates without a hitch in a broad temperature range between -40°C and +80°C
• Maximum voltage rating of 500V for use in medium-voltage applications
Applications
• Renewable energy systems
• Manufacturing industry
• Chemical and petrochemical production
• Manufacturing industry
• Chemical and petrochemical production
How conductive is this control cable?
This unit has copper cores that are highly conductive for reliable signal transmissions.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 115 CY |
Number of Cores | 3 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Grey |
American Wire Gauge | 17 AWG |
CPR Certification | Eca |
Outer Diameter | 6.5mm |
Sheath Material | PVC |
Standards Met | CE |
Insulation Material | PVC |
Oil Resistant | Yes |
Minimum Operating Temperature | -40°C |
Earth Cable | Yes |
Conductor Material | Copper |
Conductor Resistance | 26 Ω/km |
Maximum Operating Temperature | +80°C |
Bedding Material | PVC |
Voltage Rating | 300/500 V |
Filler Material | Non-Wicking Filler |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Core Strands | 32/0.2 mm |
Current Rating | 15 A |
Screen Type | Tinned Copper Braid |
- RS Stock No.:
- 444-0525
- Mfr. Part No.:
- 1136203
- Brand:
- Lapp