- RS Stock No.:
- 444-0143
- Mfr. Part No.:
- 2170217
- Brand:
- Lapp
Discontinued product
- RS Stock No.:
- 444-0143
- Mfr. Part No.:
- 2170217
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Approvals
INTERBUS-CLUB
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C
Test Voltage 1500V
Temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Series | UNITRONIC |
Number of Cores | 2 |
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Purple |
American Wire Gauge | 24 AWG |
Outer Diameter | 9.4mm |
Sheath Material | Polyvinyl Chloride PVC |
Maximum Operating Temperature | +80°C |
Oil Resistant | Yes |
Insulation Material | PE |
Minimum Operating Temperature | -40°C |
Voltage Rating | 250 V |
- RS Stock No.:
- 444-0143
- Mfr. Part No.:
- 2170217
- Brand:
- Lapp