- RS Stock No.:
- 444-0137
- Mfr. Part No.:
- 2170216
- Brand:
- Lapp
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 444-0137
- Mfr. Part No.:
- 2170216
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
Product Details
Approvals
INTERBUS-CLUB
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C
Test Voltage 1500V
Temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Series | UNITRONIC |
Cross Sectional Area | 0.22 mm² |
Sheath Colour | Purple |
American Wire Gauge | 24 AWG |
Outer Diameter | 7.9mm |
Sheath Material | Polyvinyl Chloride PVC |
Insulation Material | PE |
Minimum Operating Temperature | -40°C |
Voltage Rating | 250 V |
Conductor Material | Bare Copper |
Oil Resistant | Yes |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 444-0137
- Mfr. Part No.:
- 2170216
- Brand:
- Lapp