- RS Stock No.:
- 444-0115
- Mfr. Part No.:
- 2170214
- Brand:
- Lapp
8 In stock - FREE next working day delivery available
Added
Price 1 Reel of 100 Metre(s)
£453.12
(exc. VAT)
£543.74
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £453.12 | £4.531 |
*price indicative |
- RS Stock No.:
- 444-0115
- Mfr. Part No.:
- 2170214
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic® BUS LD, BUS FD P LD, BUS L2/FIP
Three cables suitable for Profibus which can be used for SUCOnet, Modulink and VariNet applications
FD P LD version is suitable for highly flexible applications (robot technology and drag chain applications)
The bit rates allow the following cable lengths (maximum) for one BUS segment: 9.6-93.75kBit/s = 1200m, 187.5kBit/s = 1000m, 500kBit/s = 400m
FD P LD version is suitable for highly flexible applications (robot technology and drag chain applications)
The bit rates allow the following cable lengths (maximum) for one BUS segment: 9.6-93.75kBit/s = 1200m, 187.5kBit/s = 1000m, 500kBit/s = 400m
Standards
DIN 19245 and EN 50170
Standards
DIN 19245; EN 50170; DIN 47100
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C
Test Voltage 1500V
Temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Series | UNITRONIC BUS LD |
Cross Sectional Area | 0.25 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Cable Shape | Multicore |
Sheath Colour | Purple |
American Wire Gauge | 24 AWG |
Outer Diameter | 8.4mm |
Sheath Material | PUR |
Conductor Material | Bare Copper |
Insulation Material | PE |
Maximum Operating Temperature | +70°C |
Fire Behaviour | Flame Retardant |
Oil Resistant | Yes |
Voltage Rating | 250 V |
Screen Type | Copper Braid |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 444-0115
- Mfr. Part No.:
- 2170214
- Brand:
- Lapp
Related links
- Lapp UNITRONIC BUS PB FD P Data Cable 0.25 mm² 100m 24 AWG
- Lapp UNITRONIC BUS PB Data Cable 0.64 mm² 100m 19 AWG
- Lapp UNITRONIC BUS IBS Data Cable 0.22 mm² 100m 24 AWG
- Lapp UNITRONIC BUS HEAT Data Cable 0.25 mm² 100m 24 AWG
- Lapp UNITRONIC BUS DN Data Cable 0.25 mm² Screened Purple PUR 22 AWG
- Lapp UNITRONIC BUS PB FD P Data Cable 0.64 mm² P 50m 19 AWG
- Lapp UNITRONIC BUS DN Data Cable 0.86 mm² 100m 18 AWG
- Lapp UNITRONIC BUS IBS Data Cable 1 mm² 50m 17 AWG