- RS Stock No.:
- 444-0070
- Mfr. Part No.:
- 2170204
- Brand:
- Lapp
11 In stock - FREE next working day delivery available
Added
Price 1 Reel of 100 Metre(s)
£216.02
(exc. VAT)
£259.22
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £216.02 | £2.16 |
*price indicative |
- RS Stock No.:
- 444-0070
- Mfr. Part No.:
- 2170204
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Purple Screened Data Cable, 24AWG, 0.22mm² CSA - UNITRONIC Series - 2170204
Make reliable internet connections in your industrial network using this data cable from LAPP. It's a versatile choice that's compatible with commonly used Modbus, SUCOnet P, Modulink P and VariNet-P networks. As the cable is screened, you can rest assured that it's shielded from electromagnetic interference to deliver clear signal transmission. For durability, its outer jacket is made from rugged polyurethane material that's tear-resistant. It also comes with polyethyleneinsulation to prevent overheating and reduce the risk of electric shocks.
Features & Benefits
• Wide operating temperature range between -30°C and +70°C for safe use in harsh environments
• Oil-resistant for added durability
• Bare copper conductor has high electrical conductivity
• Bright purple colour for easy colour-coding in crowded setups
• Oil-resistant for added durability
• Bare copper conductor has high electrical conductivity
• Bright purple colour for easy colour-coding in crowded setups
Applications
• Automated control systems
• Plant engineering
• Aviation industry
• Plant engineering
• Aviation industry
Is this cable flame-resistant?
Yes, it is. This means you can safely use it in hazardous areas where there's a risk of fire.
Approvals
UL; CSA
Standards
DIN 19245; EN 50170; DIN 47100
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C
Test Voltage 1500V
Temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Series | UNITRONIC BUS LD |
Cross Sectional Area | 0.22 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Cable Shape | Multicore |
Sheath Colour | Purple |
CPR Certification | Eca |
American Wire Gauge | 24 AWG |
Outer Diameter | 7.1mm |
Sheath Material | PUR |
Standards Met | UL |
Insulation Material | PE |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Conductor Material | Bare Copper |
Voltage Rating | 250 V |
Maximum Operating Temperature | +80°C |
Oil Resistant | Yes |
- RS Stock No.:
- 444-0070
- Mfr. Part No.:
- 2170204
- Brand:
- Lapp
Related links
- Lapp UNITRONIC BUS PB FD P Data Cable 0.25 mm² 100m 24 AWG
- Lapp UNITRONIC BUS PB Data Cable 0.64 mm² 100m 19 AWG
- Lapp UNITRONIC BUS IBS Data Cable 0.22 mm² 100m 24 AWG
- Lapp UNITRONIC BUS HEAT Data Cable 0.25 mm² 100m 24 AWG
- Lapp UNITRONIC BUS DN Data Cable 0.25 mm² Screened Purple PUR 22 AWG
- Lapp UNITRONIC BUS PB FD P Data Cable 0.64 mm² P 50m 19 AWG
- Lapp UNITRONIC BUS DN Data Cable 0.86 mm² 100m 18 AWG
- Lapp UNITRONIC BUS IBS Data Cable 1 mm² 50m 17 AWG