Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 12 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 387-6850
- Mfr. Part No.:
- 1119312
- Brand:
- Lapp
12 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£328.21
(exc. VAT)
£393.85
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £328.21 | £6.564 |
*price indicative |
- RS Stock No.:
- 387-6850
- Mfr. Part No.:
- 1119312
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP 12-Core Control Cable, 16AWG, 50m Length - ÖLFLEX Series - 1119312
Use this 12-core control cable from LAPP to transfer a broad range of operating signals between devices in your industrial environment. The conductors are made from copper, so deliver reliable current transmission and are resistant to corrosion. As the cable is 50m long, you can use it to connect devices set far apart or cut it to fit multiple applications. Both ends are unterminated, allowing you to choose the best connectors for your setup.
Features & Benefits
• Wide operating temperature range between -40°C and +80°C to withstand demanding environments
• Durable PVC insulation and outer jacket help prevent overheating
• Earth wire to protect it from electrical malfunctions and prevent electric shocks
• Durable PVC insulation and outer jacket help prevent overheating
• Earth wire to protect it from electrical malfunctions and prevent electric shocks
Applications
• Packaging industry
• Railway applications
• Construction equipment
• Railway applications
• Construction equipment
How flexible is this cable?
This unit has a minimum bending radius that's 15 times its cable diameter making it highly flexible and suitable for installation around corners.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 YY |
Number of Cores | 12 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 16 AWG |
Outer Diameter | 12mm |
Sheath Material | PVC |
Standards Met | CE |
Core Strands | 30/0.25 mm |
Voltage Rating | 300/500 V |
Oil Resistant | Yes |
Current Rating | 18 A |
Conductor Resistance | 13.5 Ω/km |
Minimum Operating Temperature | -40°C |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Conductor Material | Copper |
Earth Cable | Yes |
Maximum Operating Temperature | +80°C |
Filler Material | Non-Wicking Filler |
Insulation Material | PVC |
- RS Stock No.:
- 387-6850
- Mfr. Part No.:
- 1119312
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 2.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 2.5 mm² Unscreened Grey PVC...