Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 8 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 387-6743
- Mfr. Part No.:
- 1119308
- Brand:
- Lapp
4 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£182.68
(exc. VAT)
£219.22
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £182.68 | £3.654 |
*price indicative |
- RS Stock No.:
- 387-6743
- Mfr. Part No.:
- 1119308
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 13.5 Ω/km Conductor Resistance, Size 16 AWG - ÖLFLEX CLASSIC 110 YY Series - 1119308
Get the message through to your industrial equipment with this control cable from LAPP. It's an ideal choice for challenging settings thanks to its resistance to chemicals and oil, which means you'll experience fewer performance slip-ups. The eight internal cores are made from copper strands that deliver efficient conduction to supercharge your output. A 1.5mm² cross-sectional makes this a practical option for use in tight areas.
Features & Benefits
• Broad operating temperature range of -40°C to +80°C for use in harsh industrial conditions
• 300/500V supply voltage to support high-power applications
• Flame retardant for greater safety in the event of a fire
• 300/500V supply voltage to support high-power applications
• Flame retardant for greater safety in the event of a fire
Applications
• Plant engineering
• Construction industry
• Factory automation
• Construction industry
• Factory automation
What is a YY cable?
A YY cable is best suited to environments that experience a small amount of mechanical stress. This type of cable is commonly unscreened to minimise electrical interference in the workplace.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 YY |
Number of Cores | 8 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 10.6mm |
Sheath Material | PVC |
Standards Met | IEC 60332-1-2 |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Fire Behaviour | Flame Retardant |
Current Rating | 18 A |
Conductor Resistance | 13.5 Ω/km |
Maximum Operating Temperature | +80°C |
Bedding Material | PVC |
Voltage Rating | 300/500 V |
Core Strands | 30/0.25 mm |
Filler Material | Non-Wicking Filler |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Oil Resistant | Yes |
Conductor Material | Copper |
Earth Cable | Yes |
- RS Stock No.:
- 387-6743
- Mfr. Part No.:
- 1119308
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 2.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 2.5 mm² Unscreened Grey PVC...