- RS Stock No.:
- 377-1238
- Mfr. Part No.:
- 10152000
- Brand:
- Epic Contact
15 In stock - FREE next working day delivery available
Added
Price Each
£84.50
(exc. VAT)
£101.40
(inc. VAT)
Units | Per unit |
1 - 9 | £84.50 |
10 - 24 | £81.12 |
25 - 49 | £77.74 |
50 + | £74.36 |
- RS Stock No.:
- 377-1238
- Mfr. Part No.:
- 10152000
- Brand:
- Epic Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-BE Connector Housing
From Contact Connectors, these connector housings are for use with Contact Epic H-BE connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.
The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through.
The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through.
Available in this Range
Stock No. 223-6699 is a H-BE 32 way IP65 connector housing
Stock No. 223-6712 is a H-BE 48 way IP65 connector housing
Stock No. 243-6215 is a H-BE 32 way IP65 connector housing
Stock No. 377-1238 is a H-BE 48 way connector housing with cover
Stock No. 431-5154 is a H-BE 6 way IP65 connector housing
Stock No. 431-5160 is a H-BE 10 way IP65 connector housing
Stock No. 431-5176 is a H-BE 16 way IP65 connector housing
Stock No. 431-5182 is a H-BE 24 way IP65 connector housing
Stock No. 223-6712 is a H-BE 48 way IP65 connector housing
Stock No. 243-6215 is a H-BE 32 way IP65 connector housing
Stock No. 377-1238 is a H-BE 48 way connector housing with cover
Stock No. 431-5154 is a H-BE 6 way IP65 connector housing
Stock No. 431-5160 is a H-BE 10 way IP65 connector housing
Stock No. 431-5176 is a H-BE 16 way IP65 connector housing
Stock No. 431-5182 is a H-BE 24 way IP65 connector housing
Approvals
UL listed, CSA certified, SEV
Approvals
VDE; CSA; UL; SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Specifications
Attribute | Value |
---|---|
Series | H-BE |
Type | Connector Housing |