- RS Stock No.:
- 367-5174
- Mfr. Part No.:
- 7445404
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 367-5174
- Mfr. Part No.:
- 7445404
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
WE-PD3 Series Magnetically Shielded Wire Wound Chokes
Suppression chokes for applications up to 1 MHz
Operating frequency up to 10 MHz
Low profile
Magnetically shielded
Operating temperature -25° → +85°C
Operating frequency up to 10 MHz
Low profile
Magnetically shielded
Operating temperature -25° → +85°C
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 2.7A |
Length | 12.7mm |
Depth | 10mm |
Height | 4.9mm |
Dimensions | 12.7 x 10 x 4.9mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 40mΩ |
Series | WE-PD3 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 30.4MHz |
Priced to Clear | Yes |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 367-5174
- Mfr. Part No.:
- 7445404
- Brand:
- Wurth Elektronik