- RS Stock No.:
- 367-5168
- Mfr. Part No.:
- 7445402
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 367-5168
- Mfr. Part No.:
- 7445402
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 3.8A |
Length | 12.7mm |
Depth | 10mm |
Height | 4.9mm |
Dimensions | 12.7 x 10 x 4.9mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 27mΩ |
Series | WE-PD3 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 108MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 367-5168
- Mfr. Part No.:
- 7445402
- Brand:
- Wurth Elektronik