Wurth, WE-PD, 1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4.1A Idc
- RS Stock No.:
- 333-8594
- Mfr. Part No.:
- 744770122
- Brand:
- Wurth Elektronik
10 In stock for delivery within 1 working days
Added
Price Each
£1.95
(exc. VAT)
£2.34
(inc. VAT)
Units | Per unit |
1 - 24 | £1.95 |
25 - 49 | £1.83 |
50 - 99 | £1.73 |
100 - 249 | £1.58 |
250 + | £1.44 |
- RS Stock No.:
- 333-8594
- Mfr. Part No.:
- 744770122
- Brand:
- Wurth Elektronik
Technical Reference
- High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
- High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- Datasheet
Legislation and Compliance
Product Details
SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 4.1A |
Package/Case | 1280 |
Length | 12mm |
Depth | 12mm |
Height | 8mm |
Dimensions | 12 x 12 x 8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 43mΩ |
Series | WE-PD |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 12MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 333-8594
- Mfr. Part No.:
- 744770122
- Brand:
- Wurth Elektronik
- High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
- High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- Datasheet
Related links
- Wurth 1280 Shielded Wire-wound SMD Inductor 150 μH ±20% Wire-Wound 1.8A Idc
- TDK 4.7 μH ±30% Wire-Wound 4.1A Idc
- Wurth 1280 Shielded Wire-wound SMD Inductor 56 μH ±20% Wire-Wound 2.4A Idc
- Wurth 1210 Shielded Wire-wound SMD Inductor 39 μH ±20% Wire-Wound 4.1A Idc
- TDK 10165 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10...
- Wurth 1280 Shielded Wire-wound SMD Inductor 12 μH ±20% Wire-Wound 5.9A Idc
- Wurth 8012 Shielded Wire-wound SMD Inductor with a Ferrite Core,...
- Wurth 1280 Shielded Wire-wound SMD Inductor 180 μH ±20% Wire-Wound 1.4A Idc