Wurth, WE-PD, 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±20% Wire-Wound 640mA Idc
- RS Stock No.:
- 333-8522
- Mfr. Part No.:
- 74477124
- Brand:
- Wurth Elektronik
88 In stock - FREE next working day delivery available
Added
Price Each
£1.81
(exc. VAT)
£2.17
(inc. VAT)
Units | Per unit |
1 - 24 | £1.81 |
25 - 49 | £1.71 |
50 - 99 | £1.61 |
100 - 249 | £1.47 |
250 + | £1.34 |
- RS Stock No.:
- 333-8522
- Mfr. Part No.:
- 74477124
- Brand:
- Wurth Elektronik
Technical Reference
- High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
- High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- Datasheet
Legislation and Compliance
Product Details
SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Specifications
Attribute | Value |
---|---|
Inductance | 470 μH |
Maximum DC Current | 640mA |
Package/Case | 1260 |
Length | 12mm |
Depth | 12mm |
Height | 6mm |
Dimensions | 12 x 12 x 6mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 770mΩ |
Series | WE-PD |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 2.6MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
- RS Stock No.:
- 333-8522
- Mfr. Part No.:
- 74477124
- Brand:
- Wurth Elektronik
- High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
- High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- Datasheet
Related links
- Wurth 1260 Shielded Wire-wound SMD Inductor 15 μH ±20% Wire-Wound 3.75A Idc
- Wurth 5818 Shielded Wire-wound SMD Inductor with a Ferrite Core,...
- TDK 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100...
- Wurth 470 μH ±20% Shielded 640mA Idc
- Panasonic 22 μH ±20% Wire-Wound 640mA Idc
- Wurth 1260 Shielded Wire-wound SMD Inductor 270 μH ±20% Wire-Wound...
- Wurth 1260 Shielded Wire-wound SMD Inductor 27 μH ±20% Wire-Wound 2.97A Idc
- TDK 6028 Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 640mA Idc