- RS Stock No.:
- 284-6842
- Mfr. Part No.:
- 10423500
- Brand:
- Epic Contact
54 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.88
(exc. VAT)
£5.86
(inc. VAT)
Units | Per unit |
1 - 9 | £4.88 |
10 - 24 | £4.68 |
25 - 49 | £4.48 |
50 + | £4.30 |
- RS Stock No.:
- 284-6842
- Mfr. Part No.:
- 10423500
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector Housing, Die-Cast Zinc, 4 Contacts - EPIC Series - 10423500
Use this heavy-duty power connector housing from LAPP to achieve a durable electrical connection in your industrial application. It's made from robust die-cast zinc that withstands the demands of harsh environments. As this metal resists corrosion, you can rely on the unit's longevity in humid conditions. A locking mechanism keeps the housing securely attached during operation, even in vibrating systems, reducing the need for regular maintenance.
Features & Benefits
IP66-rated housing, when latched, is dust-tight and protected against high-pressure water jets from any direction
Broad operating temperature range of -40°C to +100°C for compatibility with demanding settings, indoors or outdoors
Durable steel locking lever withstands frequent use and rough handling
Broad operating temperature range of -40°C to +100°C for compatibility with demanding settings, indoors or outdoors
Durable steel locking lever withstands frequent use and rough handling
Applications
Machine and equipment manufacturing
Electronics laboratories
Robotics systems
Control engineering
Electronics laboratories
Robotics systems
Control engineering
What shape is this connector housing?
This power connector housing is rectangular, so offers easy compatibility with common equipment.
Approvals
UL listed; CSA certified; SEV
Plastic Plug and Socket Kits (10A)
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4 way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Approvals
UL listed, CSA certified, SEV
Specifications
Attribute | Value |
---|---|
Type | Panel Mount Base |
Series | H-A |
Number of Contacts | 4 |
Pole Format | 4P+E |
Body Orientation | Angled |
IP Rating | IP65 |
Number of Levers | 1 |
Related links
- Epic Contact H-BE Heavy Duty Power Connector Housing 42 (H-DD)...
- Epic Contact H-BE Heavy Duty Power Connector Housing, 16 Contacts
- Epic Contact H-B Heavy Duty Power Connector Housing PG29 Thread
- Epic Contact H-BE Heavy Duty Power Connector Housing, 6 Contacts
- Epic Contact H-BE Heavy Duty Power Connector Housing PG29 Thread
- Epic Contact H-BE Heavy Duty Power Connector Housing, 24 Contacts
- Epic Contact H-A Heavy Duty Power Connector Hood PG11 Thread
- Epic Contact H-BE Heavy Duty Power Connector Housing 24 (H-BE)...