- RS Stock No.:
- 284-6757
- Mfr. Part No.:
- 10426500
- Brand:
- Epic Contact
128 In stock - FREE next working day delivery available
13 available from Europe for delivery within 1 working day(s).
Added
Price Each
£6.57
(exc. VAT)
£7.88
(inc. VAT)
Units | Per unit |
1 - 9 | £6.57 |
10 - 24 | £6.31 |
25 - 49 | £6.04 |
50 + | £5.80 |
- RS Stock No.:
- 284-6757
- Mfr. Part No.:
- 10426500
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector Hood, 600V AC Maximum Voltage, 10A Maximum Current - EPIC Series - 10426500
Cloak your connector in a durable protective housing with this LAPP heavy-duty power connector hood. It's suitable for use in industrial control cabinets and you can use it to hook up machine-building systems in demanding settings where contamination is likely. The hood's made from tough die-cast zinc, so it shrugs off wear and tear as well as corrosion.
Features & Benefits
• Maximum operating voltage of 600V AC, making it compatible with demanding power networks
• Straight cable entry for quick and simple wiring
• Single-lever locking, offering an easy yet secure connection
• Broad operating temperature range between -40°C and +100°C for use in hazardous industrial settings
• Straight cable entry for quick and simple wiring
• Single-lever locking, offering an easy yet secure connection
• Broad operating temperature range between -40°C and +100°C for use in hazardous industrial settings
Applications
• Drive technology
• Industrial automation
• Telecommunication networks
• Industrial automation
• Telecommunication networks
What's the cable clamping range of this connector hood?
Theis versatile component has a wide cable clamping range between 6.5 and 12mm.
Approvals
UL listed; CSA certified; SEV
Plastic Plug and Socket Kits (10A)
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4 way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Approvals
UL listed, CSA certified, SEV
Specifications
Attribute | Value |
---|---|
Series | H-A |
Type | Connector Hood |
Thread Size | PG11 |
Size | 3A |
Body Orientation | Top Entry |
IP Rating | IP65 |
Cable Entry Angle | Top |
Series Number | H-A 3 |
Contact Material | Zinc Alloy |
Number of Levers | Single lever |
Related links
- Epic Contact H-B Heavy Duty Power Connector Hood M20 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, PG11 Thread
- Weidmuller Hood, PG11 Thread
- Epic Contact H-A Heavy Duty Power Connector Hood PG11 Thread
- HARTING Han A Heavy Duty Power Connector Hood, PG11 Thread
- HARTING Han M Heavy Duty Power Connector Hood, PG11 Thread
- Epic Contact H-B Heavy Duty Power Connector Hood PG13.5 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood, PG11 Thread