- RS Stock No.:
- 243-6029
- Mfr. Part No.:
- 10426700+10431000
- Brand:
- Epic Contact
105 In stock - FREE next working day delivery available
Added
Price Each
£12.31
(exc. VAT)
£14.77
(inc. VAT)
Units | Per unit |
1 - 9 | £12.31 |
10 - 24 | £11.79 |
25 - 49 | £11.31 |
50 + | £10.82 |
- RS Stock No.:
- 243-6029
- Mfr. Part No.:
- 10426700+10431000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-A Cable Plugs - Heavy Duty Connectors
From Contact Connector, these pre-assembled EPIC H-A series connectors are highly safe, reliable and suitable for high voltage applications.
Approvals
UL listed; CSA certified; SEV
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | 10A |
Gender | Male |
Series | H-A |
Type | Connector Set |
Voltage Rating | 400 V, 600 V |
Thread Size | PG11 |
Pole Format | 4P+E |
Body Orientation | Top Entry |
Related links
- Epic Contact Connector Set 10A H-A 250 V
- Epic Contact Hood Kit 10A H-A 600 V
- Epic Contact Connector Set 10A H-D, 250 V
- Epic Contact Panel Kit 10A H-A 600 V
- Epic Contact Connector Set 10A H-D 250 V
- Epic Contact Plug Kit 10A H-A, 440 V
- Epic Contact Connector Set 10A H-A, 440 V
- Epic Contact Connector Set 10A H-A, 250 V